MOD CORD SGL-ENDED 8-8 WHITE 7' - AT-S-26-8/8/W-7-OE-R - Cable Assemblies
| Digi-Key Part Number | A3881R-07-ND |
1 10 50 100 250 500 750 1000 2500 |
3.59000 3.05100 2.57660 2.20360 1.96632 1.83072 1.76292 1.69511 1.66121 |
Extended Price
3.59 30.51 128.83 220.36 491.58 915.36 1322.19 1695.11 4153.02 |
| Manufacturer Part Number | AT-S-26-8/8/W-7-OE-R | |||
| Description | MOD CORD SGL-ENDED 8-8 WHITE 7' | |||
| Quantity Available | 200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT-S-26-8/8/W-7-OE-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT S 26 8 8 W 7 OE R ATS2688W7OER A3881R 07 ND A3881R07ND A3881R-07 |
AT-S-26-8/8/W-7-OE-R Specification Sheet
MOD CORD SGL-ENDED 8-8 WHITE 7' - AT-S-26-8/8/W-7-OE-R (A3881R-07-ND) - Cable Assemblies
Related parts Cable Assemblies :MOD CORD SGL-ENDED 4-4 WHITE 14' - AT-S-26-4/4/W-14-OE-R
Order 'mod cord sgl-ended 4-4 white 14' - AT-S-26-4/4/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3441R-14-ND.
MOD CORD SGL-ENDED 4-4 WHITE 25' - AT-S-26-4/4/W-25-OE-R
Order 'mod cord sgl-ended 4-4 white 25' - AT-S-26-4/4/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3441R-25-ND.
MOD CORD SGL-ENDED 6-6 WHITE 14' - AT-S-26-6/6/W-14-OE-R
Order 'mod cord sgl-ended 6-6 white 14' - AT-S-26-6/6/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3661R-14-ND.
MOD CORD SGL-ENDED 6-6 WHITE 25' - AT-S-26-6/6/W-25-OE-R
Order 'mod cord sgl-ended 6-6 white 25' - AT-S-26-6/6/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3661R-25-ND.
MOD CORD SGL-ENDED 4-4 WHITE 7' - AT-S-26-4/4/W-7-OE-R
Order 'mod cord sgl-ended 4-4 white 7' - AT-S-26-4/4/W-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3441R-07-ND.
MOD CORD SGL-ENDED 6-6 WHITE 7' - AT-S-26-6/6/W-7-OE-R
Order 'mod cord sgl-ended 6-6 white 7' - AT-S-26-6/6/W-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3661R-07-ND.
MOD CORD SNG-ENDED 6-4 WHITE 14' - AT-S-26-6/4/W-14-OE-R
Order 'mod cord sng-ended 6-4 white 14' - AT-S-26-6/4/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3641R-14-ND.
MOD CORD SNG-ENDED 6-4 WHITE 25' - AT-S-26-6/4/W-25-OE-R
Order 'mod cord sng-ended 6-4 white 25' - AT-S-26-6/4/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3641R-25-ND.
MOD CORD SGL-ENDED 8-8 WHITE 7' - AT-S-26-8/8/W-7-OE-R
Order 'mod cord sgl-ended 8-8 white 7' - AT-S-26-8/8/W-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3881R-07-ND.
MOD CORD SGL-ENDED 8-8 WHITE 14' - AT-S-26-8/8/W-14-OE-R
Order 'mod cord sgl-ended 8-8 white 14' - AT-S-26-8/8/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3881R-14-ND.
MOD CORD SGL-ENDED 8-8 WHITE 25' - AT-S-26-8/8/W-25-OE-R
Order 'mod cord sgl-ended 8-8 white 25' - AT-S-26-8/8/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3881R-25-ND.
MOD CORD SNG-ENDED 6-4 WHITE 7' - AT-S-26-6/4/W-7-OE-R
Order 'mod cord sng-ended 6-4 white 7' - AT-S-26-6/4/W-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3641R-07-ND.
CORD COIL SGL-ENDED 4-4 WHITE 5' - AT-C-26-4/4/W-5-OE-R
Order 'cord coil sgl-ended 4-4 white 5' - AT-C-26-4/4/W-5-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3441R-05C-ND.
CORD COIL SGL END 4-4 WHITE 10' - AT-C-26-4/4/W-10-OE-R
Order 'cord coil sgl end 4-4 white 10' - AT-C-26-4/4/W-10-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3441R-10C-ND.
CORD COIL SGL-ENDED 6-6 WHITE 5' - AT-C-26-6/6/W-5-OE-R
Order 'cord coil sgl-ended 6-6 white 5' - AT-C-26-6/6/W-5-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3661R-05C-ND.
Send this link via E-Mail
Help With This Screen
