MOD CORD SNG-ENDED 6-4 BLACK 25' - AT-S-26-6/4/B-25-OE-R - Cable Assemblies
| Digi-Key Part Number | A3642R-25-ND |
1 10 50 100 250 500 750 1000 2500 |
3.63000 3.07900 2.60000 2.22370 1.98424 1.84740 1.77899 1.71056 1.67635 |
Extended Price
3.63 30.79 130.00 222.37 496.06 923.70 1334.24 1710.56 4190.88 |
| Manufacturer Part Number | AT-S-26-6/4/B-25-OE-R | |||
| Description | MOD CORD SNG-ENDED 6-4 BLACK 25' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT-S-26-6/4/B-25-OE-R |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Color | Black |
| Features | - |
| Length | 25.00' (7.62m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT S 26 6 4 B 25 OE R ATS2664B25OER A3642R 25 ND A3642R25ND A3642R-25 |
AT-S-26-6/4/B-25-OE-R Specification Sheet
MOD CORD SNG-ENDED 6-4 BLACK 25' - AT-S-26-6/4/B-25-OE-R (A3642R-25-ND) - Cable Assemblies
Related parts Cable Assemblies :MOD CORD SGL-ENDED 8-8 BLACK 14' - AT-S-26-8/8/B-14-OE-R
Order 'mod cord sgl-ended 8-8 black 14' - AT-S-26-8/8/B-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3882R-14-ND.
MOD CORD SNG-ENDED 6-4 BLACK 25' - AT-S-26-6/4/B-25-OE-R
Order 'mod cord sng-ended 6-4 black 25' - AT-S-26-6/4/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3642R-25-ND.
MOD CORD SGL-ENDED 8-8 BLACK 25' - AT-S-26-8/8/B-25-OE-R
Order 'mod cord sgl-ended 8-8 black 25' - AT-S-26-8/8/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3882R-25-ND.
MOD CORD SGL-ENDED 8-8 BLACK 7' - AT-S-26-8/8/B-7-OE-R
Order 'mod cord sgl-ended 8-8 black 7' - AT-S-26-8/8/B-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3882R-07-ND.
MOD CORD SNG-ENDED 6-4 BLACK 7' - AT-S-26-6/4/B-7-OE-R
Order 'mod cord sng-ended 6-4 black 7' - AT-S-26-6/4/B-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3642R-07-ND.
MOD CORD SNG-ENDED 6-4 BLACK 14' - AT-S-26-6/4/B-14-OE-R
Order 'mod cord sng-ended 6-4 black 14' - AT-S-26-6/4/B-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3642R-14-ND.
MOD CORD SNG-ENDED 6-4 WHITE 25' - AT-S-26-6/4/W-25-OE-R
Order 'mod cord sng-ended 6-4 white 25' - AT-S-26-6/4/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3641R-25-ND.
MOD CORD SNG-ENDED 6-4 SILVR 25' - AT-S-26-6/4/S-25-OE-R
Order 'mod cord sng-ended 6-4 silvr 25' - AT-S-26-6/4/S-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3643R-25-ND.
MOD CORD SGL-ENDED 6-6 BLACK 25' - AT-S-26-6/6/B-25-OE-R
Order 'mod cord sgl-ended 6-6 black 25' - AT-S-26-6/6/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3662R-25-ND.
MOD CORD SNG-ENDED 6-4 WHITE 7' - AT-S-26-6/4/W-7-OE-R
Order 'mod cord sng-ended 6-4 white 7' - AT-S-26-6/4/W-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3641R-07-ND.
MOD CORD SNG-ENDED 6-4 WHITE 14' - AT-S-26-6/4/W-14-OE-R
Order 'mod cord sng-ended 6-4 white 14' - AT-S-26-6/4/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3641R-14-ND.
MOD CORD SGL-ENDED 6-6 BLACK 14' - AT-S-26-6/6/B-14-OE-R
Order 'mod cord sgl-ended 6-6 black 14' - AT-S-26-6/6/B-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3662R-14-ND.
CORD COIL SGL END 8-8 BLACK 10' - AT-C-26-8/8/B-10-OE-R
Order 'cord coil sgl end 8-8 black 10' - AT-C-26-8/8/B-10-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3882R-10C-ND.
CORD COIL SGL END 8-8 BLACK 14' - AT-C-26-8/8/B-14-OE-R
Order 'cord coil sgl end 8-8 black 14' - AT-C-26-8/8/B-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3882R-14C-ND.
MOD CORD SGL-ENDED 8-8 WHITE 14' - AT-S-26-8/8/W-14-OE-R
Order 'mod cord sgl-ended 8-8 white 14' - AT-S-26-8/8/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3881R-14-ND.
Send this link via E-Mail
Help With This Screen
