MOD CORD SNG-ENDED 6-4 BLACK 14' - AT-S-26-6/4/B-14-OE-R
| Digi-Key Part Number | A3642R-14-ND |
1 10 50 100 250 500 750 1000 2500 |
2.41000 2.04600 1.72780 1.47780 1.31864 1.22772 1.18224 1.13678 1.11404 |
Extended Price
2.41 20.46 86.39 147.78 329.66 613.86 886.68 1136.78 2785.10 |
| Manufacturer Part Number | AT-S-26-6/4/B-14-OE-R | |||
| Description | MOD CORD SNG-ENDED 6-4 BLACK 14' | |||
| Quantity Available | 2599 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT-S-26-6/4/B-14-OE-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Black |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Flat Cable, Standard |
| Connector Type | Plug to Cable |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT S 26 6 4 B 14 OE R ATS2664B14OER A3642R 14 ND A3642R14ND A3642R-14 |
AT-S-26-6/4/B-14-OE-R Specification Sheet
MOD CORD SNG-ENDED 6-4 BLACK 14' - AT-S-26-6/4/B-14-OE-R (A3642R-14-ND)
Related parts :MOD CORD SGL-ENDED 8-8 BLACK 7' - AT-S-26-8/8/B-7-OE-R
Order 'mod cord sgl-ended 8-8 black 7' - AT-S-26-8/8/B-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3882R-07-ND.
MOD CORD SGL-ENDED 8-8 BLACK 25' - AT-S-26-8/8/B-25-OE-R
Order 'mod cord sgl-ended 8-8 black 25' - AT-S-26-8/8/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3882R-25-ND.
MOD CORD SNG-ENDED 6-4 BLACK 14' - AT-S-26-6/4/B-14-OE-R
Order 'mod cord sng-ended 6-4 black 14' - AT-S-26-6/4/B-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3642R-14-ND.
MOD CORD SNG-ENDED 6-4 BLACK 7' - AT-S-26-6/4/B-7-OE-R
Order 'mod cord sng-ended 6-4 black 7' - AT-S-26-6/4/B-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3642R-07-ND.
MOD CORD SNG-ENDED 6-4 BLACK 25' - AT-S-26-6/4/B-25-OE-R
Order 'mod cord sng-ended 6-4 black 25' - AT-S-26-6/4/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3642R-25-ND.
MOD CORD SGL-ENDED 8-8 BLACK 14' - AT-S-26-8/8/B-14-OE-R
Order 'mod cord sgl-ended 8-8 black 14' - AT-S-26-8/8/B-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3882R-14-ND.
MOD CORD SNG-ENDED 6-4 WHITE 14' - AT-S-26-6/4/W-14-OE-R
Order 'mod cord sng-ended 6-4 white 14' - AT-S-26-6/4/W-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3641R-14-ND.
MOD CORD SGL-ENDED 6-6 BLACK 14' - AT-S-26-6/6/B-14-OE-R
Order 'mod cord sgl-ended 6-6 black 14' - AT-S-26-6/6/B-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3662R-14-ND.
MOD CORD SNG-ENDED 6-4 WHITE 7' - AT-S-26-6/4/W-7-OE-R
Order 'mod cord sng-ended 6-4 white 7' - AT-S-26-6/4/W-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3641R-07-ND.
MOD CORD SNG-ENDED 6-4 WHITE 25' - AT-S-26-6/4/W-25-OE-R
Order 'mod cord sng-ended 6-4 white 25' - AT-S-26-6/4/W-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3641R-25-ND.
MOD CORD SNG-ENDED 6-4 SILVER 7' - AT-S-26-6/4/S-7-OE-R
Order 'mod cord sng-ended 6-4 silver 7' - AT-S-26-6/4/S-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3643R-07-ND.
MOD CORD SNG-ENDED 6-4 SILVR 25' - AT-S-26-6/4/S-25-OE-R
Order 'mod cord sng-ended 6-4 silvr 25' - AT-S-26-6/4/S-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3643R-25-ND.
MOD CORD SGL-ENDED 6-6 BLACK 7' - AT-S-26-6/6/B-7-OE-R
Order 'mod cord sgl-ended 6-6 black 7' - AT-S-26-6/6/B-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3662R-07-ND.
MOD CORD SGL-ENDED 6-6 BLACK 25' - AT-S-26-6/6/B-25-OE-R
Order 'mod cord sgl-ended 6-6 black 25' - AT-S-26-6/6/B-25-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3662R-25-ND.
CORD COIL SGL END 8-8 BLACK 5' - AT-C-26-8/8/B-5-OE-R
Order 'cord coil sgl end 8-8 black 5' - AT-C-26-8/8/B-5-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3882R-05C-ND.
Send this link via E-Mail
Help With This Screen
