Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC DIRECTION DETECT SENSOR 8SOIC - A3423ELTR-T
IC DIRECTION DETECT SENSOR 8SOIC - A3423ELTR-T - Sensors, Transducers
| Digi-Key Part Number | A3423ELTR-T-ND |
3000 |
1.22200 |
Extended Price
3666.00 |
| Manufacturer Part Number | A3423ELTR-T | |||
| Description | IC DIRECTION DETECT SENSOR 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A3423ELTR-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | Regulated Voltage |
| Package / Case | 8-SOIC |
| Current - Output (Max) | 60mA |
| Sensing Range | 55G Trip, 55G Release |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Open Collector |
| Type | Special Purpose |
| Voltage - Supply | 3.8 V ~ 24 V |
| Current - Supply | 14mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A3423ELTR T A3423ELTRT |
A3423ELTR-T Specification Sheet
IC DIRECTION DETECT SENSOR 8SOIC - A3423ELTR-T (A3423ELTR-T-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC DIRECTION DETECT SENSOR 8SOIC - A3423ELTR-TMagnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC DIRECTION DETECT SENSOR 8SOIC - A3423ELTR-T
Order 'ic direction detect sensor 8soic - A3423ELTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3423ELTR-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC DIRECTION DETECT SENSOR 8SOIC - A3423LLTR-T
Order 'ic direction detect sensor 8soic - A3423LLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3423LLTR-T-ND.
Allegro Microsystems Inc (VA) Display Driver Integrated Circuit (ics) Vacuum Fluorescent (VF) Tape & Reel (TR) 2.3mA 7 V ~ 40 V A4401KLTR-T
Order 'ic quasi flyback converter 8soic - A4401KLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1217-1-ND.
Allegro Microsystems Inc Display Driver Integrated Circuit (ics) Vacuum Fluorescent (VF) Tape & Reel (TR) 2.3mA 7 V ~ 40 V A4401KLTR-T
Order 'ic quasi flyback converter 8soic - A4401KLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1217-2-ND.
Allegro Microsystems Inc (VA) Display Driver Integrated Circuit (ics) Vacuum Fluorescent (VF) Tape & Reel (TR) 2.3mA 7 V ~ 40 V A4401KLTR-T
Order 'ic quasi flyback converter 8soic - A4401KLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1217-6-ND.
Allegro Microsystems Inc Display Driver Integrated Circuit (ics) Vacuum Fluorescent (VF) Tube 2.3mA 7 V ~ 40 V A4401KL-T
Order 'ic quasi flyback converter 8soic - A4401KL-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A4401KL-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR DIRECT/DETECT 5-SIP - A3422EKA
Order 'ic sensor direct/detect 5-sip - A3422EKA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3422EKA-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR DIRECT/DETECT 5-SIP - A3422EKA-T
Order 'ic sensor direct/detect 5-sip - A3422EKA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3422EKA-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR DIRECT/DETECT 5-SIP - A3422LKA
Order 'ic sensor direct/detect 5-sip - A3422LKA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3422LKA-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SENSOR DIRECT/DETECT 5-SIP - A3422LKA-T
Order 'ic sensor direct/detect 5-sip - A3422LKA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3422LKA-T-ND.
Allegro Microsystems Inc (VA) Sensor And Detector Interface Integrated Circuit (ics) Hall Effect Switch Cut Tape (CT) 5mA Voltage A6850KLTR-T
Order 'ic switch interface 2chan 8-soic - A6850KLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1185-1-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Hall Effect Switch Tape & Reel (TR) 5mA Voltage A6850KLTR-T
Order 'ic switch interface 2chan 8-soic - A6850KLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1185-2-ND.
Allegro Microsystems Inc (VA) Sensor And Detector Interface Integrated Circuit (ics) Hall Effect Switch Digi-Reel® 5mA Voltage A6850KLTR-T
Order 'ic switch interface 2chan 8-soic - A6850KLTR-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1185-6-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5348CA
Order 'ic smoke detector ion 16-dip - A5348CA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-ND.
Allegro Microsystems Inc Sensor And Detector Interface Integrated Circuit (ics) Smoke Detector Tube 12µA Voltage A5348CA-T
Order 'ic smoke detector ion 16-dip - A5348CA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A5348CA-T-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC DIRECTION DETECT SENSOR 8SOIC - A3423ELTR-T
Send this link via E-Mail
Help With This Screen
