MOD CORD REVERSED 6-4 SILVER 14' - AT-S-26-6/4/S-14/R-R - Cable Assemblies
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Assmann Electronics Inc AT-S-26-6/4/S-14/R-R
| Digi-Key Part Number | A2643R-14-ND |
1 10 50 100 250 500 750 1000 2500 |
2.41000 2.04600 1.72780 1.47780 1.31864 1.22772 1.18224 1.13678 1.11404 |
Extended Price
2.41 20.46 86.39 147.78 329.66 613.86 886.68 1136.78 2785.10 |
| Manufacturer Part Number | AT-S-26-6/4/S-14/R-R | |||
| Description | MOD CORD REVERSED 6-4 SILVER 14' | |||
| Quantity Available | 600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT-S-26-6/4/S-14/R-R |
| Vendor | Assmann Electronics Inc |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Flat Cable, Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT S 26 6 4 S 14 R R ATS2664S14RR A2643R 14 ND A2643R14ND A2643R-14 |
MOD CORD REVERSED 6-4 SILVER 14' - AT-S-26-6/4/S-14/R-R (A2643R-14-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Assmann Electronics Inc AT-S-26-6/4/S-14/R-RMOD CORD REVERSED 8-8 SILVER 14' - AT-S-26-8/8/S-14/R-R
Order 'mod cord reversed 8-8 silver 14' - AT-S-26-8/8/S-14/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2883R-14-ND.
MOD CORD REVERSED 6-4 SILVER 14' - AT-S-26-6/4/S-14/R-R
Order 'mod cord reversed 6-4 silver 14' - AT-S-26-6/4/S-14/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2643R-14-ND.
MOD CORD REVERSED 6-4 WHITE 14' - AT-S-26-6/4/W-14/R-R
Order 'mod cord reversed 6-4 white 14' - AT-S-26-6/4/W-14/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2641R-14-ND.
MOD CORD REVERSED 6-4 BLACK 14' - AT-S-26-6/4/B-14/R-R
Order 'mod cord reversed 6-4 black 14' - AT-S-26-6/4/B-14/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2642R-14-ND.
MOD CORD REVERSED 6-4 SILVER 7' - AT-S-26-6/4/S-7/R-R
Order 'mod cord reversed 6-4 silver 7' - AT-S-26-6/4/S-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2643R-07-ND.
MOD CORD REVERSED 6-4 SILVER 25' - AT-S-26-6/4/S-25/R-R
Order 'mod cord reversed 6-4 silver 25' - AT-S-26-6/4/S-25/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2643R-25-ND.
MOD CORD REVERSED 6-4 WHITE 7' - AT-S-26-6/4/W-7/R-R
Order 'mod cord reversed 6-4 white 7' - AT-S-26-6/4/W-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2641R-07-ND.
MOD CORD REVERSED 6-4 WHITE 25' - AT-S-26-6/4/W-25/R-R
Order 'mod cord reversed 6-4 white 25' - AT-S-26-6/4/W-25/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2641R-25-ND.
MOD CORD REVERSED 6-4 BLACK 7' - AT-S-26-6/4/B-7/R-R
Order 'mod cord reversed 6-4 black 7' - AT-S-26-6/4/B-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2642R-07-ND.
MOD CORD REVERSED 6-4 BLACK 25' - AT-S-26-6/4/B-25/R-R
Order 'mod cord reversed 6-4 black 25' - AT-S-26-6/4/B-25/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2642R-25-ND.
MOD CORD REVERSED 6-6 SILVER 14' - AT-S-26-6/6/S-14/R-R
Order 'mod cord reversed 6-6 silver 14' - AT-S-26-6/6/S-14/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2663R-14-ND.
MOD CORD STANDARD 6-6 SILVER 14' - AT-S-26-6/6/S-14-R
Order 'mod cord standard 6-6 silver 14' - AT-S-26-6/6/S-14-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A1663R-14-ND.
MOD CORD REVERSED 6-6 SILVER 7' - AT-S-26-6/6/S-7/R-R
Order 'mod cord reversed 6-6 silver 7' - AT-S-26-6/6/S-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2663R-07-ND.
MOD CORD REVERSED 6-6 SILVER 25' - AT-S-26-6/6/S-25/R-R
Order 'mod cord reversed 6-6 silver 25' - AT-S-26-6/6/S-25/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2663R-25-ND.
MOD CORD SGL-END 6-6 SILVER 14' - AT-S-26-6/6/S-14-OE-R
Order 'mod cord sgl-end 6-6 silver 14' - AT-S-26-6/6/S-14-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A3663R-14-ND.
Options for Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Assmann Electronics Inc AT-S-26-6/4/S-14/R-R
Send this link via E-Mail
Help With This Screen
