Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc (VA) AT-S-26-6/4/S-7/R-R
MOD CORD REVERSED 6-4 SILVER 7' - AT-S-26-6/4/S-7/R-R
| Digi-Key Part Number | A2643R-07-ND |
1 10 50 100 250 500 750 1000 2500 |
1.64000 1.38900 1.17280 1.00310 .89508 .83336 .80251 .77164 .75620 |
Extended Price
1.64 13.89 58.64 100.31 223.77 416.68 601.88 771.64 1890.50 |
| Manufacturer Part Number | AT-S-26-6/4/S-7/R-R | |||
| Description | MOD CORD REVERSED 6-4 SILVER 7' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT-S-26-6/4/S-7/R-R |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Straight - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT S 26 6 4 S 7 R R ATS2664S7RR A2643R 07 ND A2643R07ND A2643R-07 |
MOD CORD REVERSED 6-4 SILVER 7' - AT-S-26-6/4/S-7/R-R (A2643R-07-ND)
Related parts Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc (VA) AT-S-26-6/4/S-7/R-RPlug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc AT-S-26-8/8/S-7/R-R
Order 'mod cord reversed 8-8 silver 7' - AT-S-26-8/8/S-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2883R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc (VA) AT-S-26-6/4/S-7/R-R
Order 'mod cord reversed 6-4 silver 7' - AT-S-26-6/4/S-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2643R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc AT-S-26-6/4/S-7-R
Order 'mod cord standard 6-4 silver 7' - AT-S-26-6/4/S-7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A1643R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc AT-S-26-6/4/W-7/R-R
Order 'mod cord reversed 6-4 white 7' - AT-S-26-6/4/W-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2641R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc AT-S-26-6/4/B-7/R-R
Order 'mod cord reversed 6-4 black 7' - AT-S-26-6/4/B-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2642R-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Assmann Electronics Inc AT-S-26-6/4/S-14/R-R
Order 'mod cord reversed 6-4 silver 14' - AT-S-26-6/4/S-14/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2643R-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Assmann Electronics Inc AT-S-26-6/4/S-25/R-R
Order 'mod cord reversed 6-4 silver 25' - AT-S-26-6/4/S-25/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2643R-25-ND.
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc AT-S-26-6/4/S-7-OE-R
Order 'mod cord sng-ended 6-4 silver 7' - AT-S-26-6/4/S-7-OE-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A3643R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc (VA) AT-S-26-4/4/S-7/R-R
Order 'mod cord reversed 4-4 silver 7' - AT-S-26-4/4/S-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2443R-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Assmann Electronics Inc (VA) AT-S-26-6/4/W-14/R-R
Order 'mod cord reversed 6-4 white 14' - AT-S-26-6/4/W-14/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2641R-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Assmann Electronics Inc AT-S-26-6/4/W-25/R-R
Order 'mod cord reversed 6-4 white 25' - AT-S-26-6/4/W-25/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2641R-25-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Assmann Electronics Inc AT-S-26-6/4/B-14/R-R
Order 'mod cord reversed 6-4 black 14' - AT-S-26-6/4/B-14/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2642R-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62mm) - Assmann Electronics Inc (VA) AT-S-26-6/4/B-25/R-R
Order 'mod cord reversed 6-4 black 25' - AT-S-26-6/4/B-25/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2642R-25-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc AT-S-26-6/6/S-7/R-R
Order 'mod cord reversed 6-6 silver 7' - AT-S-26-6/6/S-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A2663R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc AT-S-26-4/4/S-7-R
Order 'mod cord standard 4-4 silver 7' - AT-S-26-4/4/S-7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A1443R-07-ND.
Options for Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Assmann Electronics Inc (VA) AT-S-26-6/4/S-7/R-R
Send this link via E-Mail
Help With This Screen
