IC SENSOR HALL EFFECT AC 4-SIP - A1421LK-T - Sensors, Transducers
| Digi-Key Part Number | A1421LK-T-ND |
1000 |
1.55250 |
Extended Price
1552.50 |
| Manufacturer Part Number | A1421LK-T | |||
| Description | IC SENSOR HALL EFFECT AC 4-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1421LK-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | 4-SIP |
| Current - Output (Max) | 25mA |
| Sensing Range | 27.5G Trip, 12.5G Release |
| Operating Temperature | -40°C ~ 150°C |
| Output Type | Digital, Open Collector |
| Type | Special Purpose |
| Voltage - Supply | 4 V ~ 26.5 V |
| Current - Supply | 7mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1421LK T A1421LKT |
A1421LK-T Specification Sheet
IC SENSOR HALL EFFECT AC 4-SIP - A1421LK-T (A1421LK-T-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SENSOR HALL EFFECT AC 4-SIP - A1421LK
Order 'ic sensor hall effect ac 4-sip - A1421LK' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1421LK-ND.
IC SENSOR HALL EFFECT AC 4-SIP - A1421LK-T
Order 'ic sensor hall effect ac 4-sip - A1421LK-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1421LK-T-ND.
IC SENSOR HALL EFFECT AC 4-SIP - A1422LK
Order 'ic sensor hall effect ac 4-sip - A1422LK' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1422LK-ND.
IC SENSOR HALL EFFECT AC 4-SIP - A1425LK
Order 'ic sensor hall effect ac 4-sip - A1425LK' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1425LK-ND.
IC SENSOR HALL EFFECT AC 4-SIP - A1425LK-T
Order 'ic sensor hall effect ac 4-sip - A1425LK-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1425LK-T-ND.
IC SENSOR HALL EFFECT AC 4-SIP - A1645LK-I2
Order 'ic sensor hall effect ac 4-sip - A1645LK-I2' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1645LK-I2-ND.
IC SENSOR HALL EFFECT AC 4-SIP - A1422LK-T
Order 'ic sensor hall effect ac 4-sip - A1422LK-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1422LK-T-ND.
IC SENSOR HALL EFFECT OPT 4-SIP - A1642LK-I1-T
Order 'ic sensor hall effect opt 4-sip - A1642LK-I1-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1642LK-I1-T-ND.
IC SENSOR HALL EFFECT OPT 4-SIP - A1642LK-I2-T
Order 'ic sensor hall effect opt 4-sip - A1642LK-I2-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1642LK-I2-T-ND.
IC SENSOR HALL EFFECT OPT 4-SIP - A1642LKNTN-I1-T
Order 'ic sensor hall effect opt 4-sip - A1642LKNTN-I1-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1642LKNTN-I1-T-ND.
IC SENSOR HALL EFFECT OPT 4-SIP - A1642LKNTN-I2-T
Order 'ic sensor hall effect opt 4-sip - A1642LKNTN-I2-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1642LKNTN-I2-T-ND.
IC SENSOR HALL GEAR TOOTH 4-SIP - ATS665LSGTN-T
Order 'ic sensor hall gear tooth 4-sip - ATS665LSGTN-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1161-1-ND.
IC SENSOR HALL GEAR TOOTH 4-SIP - ATS665LSGTN-T
Order 'ic sensor hall gear tooth 4-sip - ATS665LSGTN-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1161-2-ND.
IC SENSOR HALL EFFECT 4-SIP - A1351LKTTN-T
Order 'ic sensor hall effect 4-sip - A1351LKTTN-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc (VA). Digi-Key part number 620-1228-1-ND.
IC SENSOR HALL EFFECT 4-SIP - A1351LKTTN-T
Order 'ic sensor hall effect 4-sip - A1351LKTTN-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1228-2-ND.
Send this link via E-Mail
Help With This Screen
