IC SENSOR HALL EFFECT SOT-23W - A1382ELHLT-T - Sensors, Transducers
| Digi-Key Part Number | A1382ELHLT-T-ND |
3000 |
1.22200 |
Extended Price
3666.00 |
| Manufacturer Part Number | A1382ELHLT-T | |||
| Description | IC SENSOR HALL EFFECT SOT-23W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1382ELHLT-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | SOT23W |
| Current - Output (Max) | 10mA |
| Sensing Range | 6.25mV/G |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Analog |
| Type | Linear Field Sensor |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 8mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1382ELHLT T A1382ELHLTT |
A1382ELHLT-T Specification Sheet
IC SENSOR HALL EFFECT SOT-23W - A1382ELHLT-T (A1382ELHLT-T-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SENSOR HALL EFFECT SOT-23W - A1382ELHLT-T
Order 'ic sensor hall effect sot-23w - A1382ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1382ELHLT-T-ND.
IC SENSOR HALL EFFECT SOT-23W - A1381ELHLT-T
Order 'ic sensor hall effect sot-23w - A1381ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1381ELHLT-T-ND.
IC SENSOR HALL EFFECT SOT-23W - A1383ELHLT-T
Order 'ic sensor hall effect sot-23w - A1383ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1383ELHLT-T-ND.
IC SENSOR HALL EFFECT SOT-23W - A1384ELHLT-T
Order 'ic sensor hall effect sot-23w - A1384ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1384ELHLT-T-ND.
IC SWITCH HALL EFFECT SOT-23W - A3280ELT-T
Order 'ic switch hall effect sot-23w - A3280ELT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3280ELT-T-ND.
IC SWITCH HALL EFFECT SOT-23W - A1101ELHLT-T
Order 'ic switch hall effect sot-23w - A1101ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1101ELHLT-T-ND.
IC SWITCH HALL EFFECT SOT-23W - A1102ELHLT-T
Order 'ic switch hall effect sot-23w - A1102ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1102ELHLT-T-ND.
IC SWITCH HALL EFFECT SOT-23W - A1103ELHLT-T
Order 'ic switch hall effect sot-23w - A1103ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1103ELHLT-T-ND.
IC SWITCH HALL EFFECT SOT-23W - A1104ELHLT-T
Order 'ic switch hall effect sot-23w - A1104ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1104ELHLT-T-ND.
IC SWITCH HALL EFFECT SOT-23W - A1104LLHLT-T
Order 'ic switch hall effect sot-23w - A1104LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1104LLHLT-T-ND.
IC SWITCH HALL EFFECT SOT-23W - A1106ELHLT-T
Order 'ic switch hall effect sot-23w - A1106ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1106ELHLT-T-ND.
IC SWITCH HALL EFFECT SOT-23W - A1106LLHLT-T
Order 'ic switch hall effect sot-23w - A1106LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1106LLHLT-T-ND.
IC SWITCH HALL EFFECT SOT-23W - A1140ELHLT-T
Order 'ic switch hall effect sot-23w - A1140ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140ELHLT-T-ND.
IC LATCH HALL EFFECT SOT-23W - A1242LLHLT-I1-T
Order 'ic latch hall effect sot-23w - A1242LLHLT-I1-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1242LLHLT-I1-T-ND.
IC LATCH HALL EFFECT SOT-23W - A1242LLHLT-I2-T
Order 'ic latch hall effect sot-23w - A1242LLHLT-I2-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1242LLHLT-I2-T-ND.
Send this link via E-Mail
Help With This Screen
