IC SENSOR HALL EFFECT PREC 3-SIP - A1381LUA-T - Sensors, Transducers
| Digi-Key Part Number | A1381LUA-T-ND |
1000 |
1.35000 |
Extended Price
1350.00 |
| Manufacturer Part Number | A1381LUA-T | |||
| Description | IC SENSOR HALL EFFECT PREC 3-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1381LUA-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | - |
| Package / Case | 3-SIP |
| Current - Output (Max) | 10mA |
| Sensing Range | 9mV/G |
| Operating Temperature | -40°C ~ 150°C |
| Output Type | Analog |
| Type | Linear Field Sensor |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Supply | 8mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1381LUA T A1381LUAT |
A1381LUA-T Specification Sheet
IC SENSOR HALL EFFECT PREC 3-SIP - A1381LUA-T (A1381LUA-T-ND) - Sensors, Transducers
Related parts Sensors, Transducers:IC SENSOR HALL EFFECT PREC 3-SIP - A1381LUA-T
Order 'ic sensor hall effect prec 3-sip - A1381LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1381LUA-T-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1373LKB-T
Order 'ic sensor hall effect prec 3-sip - A1373LKB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1029-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1374LKB-T
Order 'ic sensor hall effect prec 3-sip - A1374LKB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number 620-1030-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1373LKB
Order 'ic sensor hall effect prec 3-sip - A1373LKB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1373LKB-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1374LKB
Order 'ic sensor hall effect prec 3-sip - A1374LKB' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1374LKB-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1373EKB-T
Order 'ic sensor hall effect prec 3-sip - A1373EKB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1373EKB-T-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1374EKB-T
Order 'ic sensor hall effect prec 3-sip - A1374EKB-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1374EKB-T-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1381EUA-T
Order 'ic sensor hall effect prec 3-sip - A1381EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1381EUA-T-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1382EUA-T
Order 'ic sensor hall effect prec 3-sip - A1382EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1382EUA-T-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1382LUA-T
Order 'ic sensor hall effect prec 3-sip - A1382LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1382LUA-T-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1383EUA-T
Order 'ic sensor hall effect prec 3-sip - A1383EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1383EUA-T-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1383LUA-T
Order 'ic sensor hall effect prec 3-sip - A1383LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1383LUA-T-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1384EUA-T
Order 'ic sensor hall effect prec 3-sip - A1384EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1384EUA-T-ND.
IC SENSOR HALL EFFECT PREC 3-SIP - A1384LUA-T
Order 'ic sensor hall effect prec 3-sip - A1384LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1384LUA-T-ND.
IC SW HALL EFFECT PREC 3-SIP - A3340EUA-T
Order 'ic sw hall effect prec 3-sip - A3340EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A3340EUA-T-ND.
Send this link via E-Mail
Help With This Screen
