IC SWITCH HALL EFFECT UNI SOT-23 - A1186LLHLT-T - Sensors, Transducers
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI SOT-23 - A1186LLHLT-T
| Digi-Key Part Number | A1186LLHLT-T-ND |
3000 |
.56700 |
Extended Price
1701.00 |
| Manufacturer Part Number | A1186LLHLT-T | |||
| Description | IC SWITCH HALL EFFECT UNI SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1186LLHLT-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | Regulated Voltage |
| Package / Case | SOT23W |
| Current - Output (Max) | - |
| Sensing Range | 10G |
| Operating Temperature | -40°C ~ 150°C |
| Output Type | Digital, Differential |
| Type | Digital Unipolar Switch |
| Voltage - Supply | 3.5 V ~ 24 V |
| Current - Supply | 6.9mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1186LLHLT T A1186LLHLTT |
A1186LLHLT-T Specification Sheet
IC SWITCH HALL EFFECT UNI SOT-23 - A1186LLHLT-T (A1186LLHLT-T-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI SOT-23 - A1186LLHLT-TIC SWITCH HALL EFFECT UNI SOT-23 - A1186LLHLT
Order 'ic switch hall effect uni sot-23 - A1186LLHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1186LLHLT-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1186LLHLT-T
Order 'ic switch hall effect uni sot-23 - A1186LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1186LLHLT-T-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1140LLHLT
Order 'ic switch hall effect uni sot-23 - A1140LLHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140LLHLT-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1142ELHLT-T
Order 'ic switch hall effect uni sot-23 - A1142ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142ELHLT-T-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1142LLHLT
Order 'ic switch hall effect uni sot-23 - A1142LLHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142LLHLT-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1142LLHLT-T
Order 'ic switch hall effect uni sot-23 - A1142LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142LLHLT-T-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1143ELHLT
Order 'ic switch hall effect uni sot-23 - A1143ELHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143ELHLT-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1143ELHLT-T
Order 'ic switch hall effect uni sot-23 - A1143ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143ELHLT-T-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1143LLHLT
Order 'ic switch hall effect uni sot-23 - A1143LLHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143LLHLT-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1143LLHLT-T
Order 'ic switch hall effect uni sot-23 - A1143LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143LLHLT-T-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1145ELHLT
Order 'ic switch hall effect uni sot-23 - A1145ELHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145ELHLT-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1145ELHLT-T
Order 'ic switch hall effect uni sot-23 - A1145ELHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145ELHLT-T-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1145LLHLT
Order 'ic switch hall effect uni sot-23 - A1145LLHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145LLHLT-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1145LLHLT-T
Order 'ic switch hall effect uni sot-23 - A1145LLHLT-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145LLHLT-T-ND.
IC SWITCH HALL EFFECT UNI SOT-23 - A1146ELHLT
Order 'ic switch hall effect uni sot-23 - A1146ELHLT' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1146ELHLT-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI SOT-23 - A1186LLHLT-T
Send this link via E-Mail
Help With This Screen
