IC SWITCH HALL EFFECT UNI 3-SIP - A1186EUA-T
| Digi-Key Part Number | A1186EUA-T-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | A1186EUA-T | |||
| Description | IC SWITCH HALL EFFECT UNI 3-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1186EUA-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | Regulated Voltage |
| Package / Case | 3-SIP |
| Current - Output (Max) | - |
| Sensing Range | 10G |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Differential |
| Type | Digital Unipolar Switch |
| Voltage - Supply | 3.5 V ~ 24 V |
| Current - Supply | 6.9mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1186EUA T A1186EUAT |
A1186EUA-T Specification Sheet
IC SWITCH HALL EFFECT UNI 3-SIP - A1186EUA-T (A1186EUA-T-ND)
Related parts :IC SWITCH HALL EFFECT UNI 3-SIP - A1186EUA
Order 'ic switch hall effect uni 3-sip - A1186EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1186EUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1186EUA-T
Order 'ic switch hall effect uni 3-sip - A1186EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1186EUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1140EUA
Order 'ic switch hall effect uni 3-sip - A1140EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140EUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1140EUA-T
Order 'ic switch hall effect uni 3-sip - A1140EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140EUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1140LUA
Order 'ic switch hall effect uni 3-sip - A1140LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140LUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1142EUA
Order 'ic switch hall effect uni 3-sip - A1142EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142EUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1142EUA-T
Order 'ic switch hall effect uni 3-sip - A1142EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142EUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1142LUA
Order 'ic switch hall effect uni 3-sip - A1142LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142LUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1142LUA-T
Order 'ic switch hall effect uni 3-sip - A1142LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142LUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1143EUA
Order 'ic switch hall effect uni 3-sip - A1143EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143EUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1143EUA-T
Order 'ic switch hall effect uni 3-sip - A1143EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143EUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1143LUA
Order 'ic switch hall effect uni 3-sip - A1143LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143LUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1143LUA-T
Order 'ic switch hall effect uni 3-sip - A1143LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143LUA-T-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1145EUA
Order 'ic switch hall effect uni 3-sip - A1145EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145EUA-ND.
IC SWITCH HALL EFFECT UNI 3-SIP - A1145EUA-T
Order 'ic switch hall effect uni 3-sip - A1145EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145EUA-T-ND.
Send this link via E-Mail
Help With This Screen
