Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1148EUA-T
IC SWITCH HALL EFFECT UNI 3-SIP - A1148EUA-T - Sensors, Transducers
| Digi-Key Part Number | A1148EUA-T-ND |
3000 |
.49950 |
Extended Price
1498.50 |
| Manufacturer Part Number | A1148EUA-T | |||
| Description | IC SWITCH HALL EFFECT UNI 3-SIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A1148EUA-T |
| Vendor | Allegro Microsystems Inc |
| Category | Sensors, Transducers |
| Features | Regulated Voltage |
| Package / Case | 3-SIP |
| Current - Output (Max) | - |
| Sensing Range | 80G Trip, 60G Release |
| Operating Temperature | -40°C ~ 85°C |
| Output Type | Digital, Differential |
| Type | Digital Unipolar Switch |
| Voltage - Supply | 3.5 V ~ 24 V |
| Current - Supply | 5mA |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A1148EUA T A1148EUAT |
A1148EUA-T Specification Sheet
IC SWITCH HALL EFFECT UNI 3-SIP - A1148EUA-T (A1148EUA-T-ND) - Sensors, Transducers
Related parts Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1148EUA-TMagnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1148EUA
Order 'ic switch hall effect uni 3-sip - A1148EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1148EUA-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1148EUA-T
Order 'ic switch hall effect uni 3-sip - A1148EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1148EUA-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1140EUA
Order 'ic switch hall effect uni 3-sip - A1140EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140EUA-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1140EUA-T
Order 'ic switch hall effect uni 3-sip - A1140EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140EUA-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1140LUA
Order 'ic switch hall effect uni 3-sip - A1140LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1140LUA-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1142EUA
Order 'ic switch hall effect uni 3-sip - A1142EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142EUA-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1142EUA-T
Order 'ic switch hall effect uni 3-sip - A1142EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142EUA-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1142LUA
Order 'ic switch hall effect uni 3-sip - A1142LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142LUA-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1142LUA-T
Order 'ic switch hall effect uni 3-sip - A1142LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1142LUA-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1143EUA
Order 'ic switch hall effect uni 3-sip - A1143EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143EUA-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1143EUA-T
Order 'ic switch hall effect uni 3-sip - A1143EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143EUA-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1143LUA
Order 'ic switch hall effect uni 3-sip - A1143LUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143LUA-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1143LUA-T
Order 'ic switch hall effect uni 3-sip - A1143LUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1143LUA-T-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1145EUA
Order 'ic switch hall effect uni 3-sip - A1145EUA' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145EUA-ND.
Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1145EUA-T
Order 'ic switch hall effect uni 3-sip - A1145EUA-T' online from Digi-Key. Manufactured by Allegro Microsystems Inc. Digi-Key part number A1145EUA-T-ND.
Options for Magnetic - Hall Effect, Digital Switch, Linear, Compass (ICs) IC SWITCH HALL EFFECT UNI 3-SIP - A1148EUA-T
Send this link via E-Mail
Help With This Screen
