CABLE MOD 8 COND FLAT WHT 1000' - AT-K-26-8-W/1000-R - Cables, Wires
White Modular - Flat Cable Cables, Wire 26 AWG 1000' (304.8m) Assmann Electronics Inc Straight AT-K-26-8-W/1000-R
| Digi-Key Part Number | A0081R-1000-ND |
1 10 50 100 |
206.82000 176.88100 157.83260 146.94750 |
Extended Price
206.82 1768.81 7891.63 14694.75 |
| Manufacturer Part Number | AT-K-26-8-W/1000-R | |||
| Description | CABLE MOD 8 COND FLAT WHT 1000' | |||
| Quantity Available | 167 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AT-K-26-8-W/1000-R |
| Vendor | Assmann Electronics Inc |
| Category | Cables, Wires |
| Color | White |
| Length | 1000' (304.8m) |
| Wire Gauge | 26 AWG |
| Number of Conductors | 8 |
| Cable Type | Straight |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AT K 26 8 W 1000 R ATK268W1000R A0081R 1000 ND A0081R1000ND A0081R-1000 |
AT-K-26-8-W/1000-R Specification Sheet
CABLE MOD 8 COND FLAT WHT 1000' - AT-K-26-8-W/1000-R (A0081R-1000-ND) - Cables, Wires
Related parts White Modular - Flat Cable Cables, Wire 26 AWG 1000' (304.8m) Assmann Electronics Inc Straight AT-K-26-8-W/1000-RCABLE MOD 8 COND FLAT WHT 1000' - AT-K-26-8-W/1000-R
Order 'cable mod 8 cond flat wht 1000' - AT-K-26-8-W/1000-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0081R-1000-ND.
CABLE MOD 4 COND FLAT WHT 1000' - AT-K-26-4-W/1000-R
Order 'cable mod 4 cond flat wht 1000' - AT-K-26-4-W/1000-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0041R-1000-ND.
CABLE MOD 6 COND FLAT WHT 1000' - AT-K-26-6-W/1000-R
Order 'cable mod 6 cond flat wht 1000' - AT-K-26-6-W/1000-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0061R-1000-ND.
CABLE MOD 4 COND FLAT WHT 100' - AT-K-26-4-W/100-R
Order 'cable mod 4 cond flat wht 100' - AT-K-26-4-W/100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0041R-100-ND.
CABLE MOD 4 COND FLAT WHT 500' - AT-K-26-4-W/500-R
Order 'cable mod 4 cond flat wht 500' - AT-K-26-4-W/500-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0041R-500-ND.
CABLE MOD 6 COND FLAT WHT 100' - AT-K-26-6-W/100-R
Order 'cable mod 6 cond flat wht 100' - AT-K-26-6-W/100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0061R-100-ND.
CABLE MOD 6 COND FLAT WHT 500' - AT-K-26-6-W/500-R
Order 'cable mod 6 cond flat wht 500' - AT-K-26-6-W/500-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0061R-500-ND.
CABLE MOD 8 COND FLAT WHT 1000' - GLF-120-810-020
Order 'cable mod 8 cond flat wht 1000' - GLF-120-810-020' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H0081R-1000-ND.
CABLE MOD 8 COND FLAT WHT 100' - AT-K-26-8-W/100-R
Order 'cable mod 8 cond flat wht 100' - AT-K-26-8-W/100-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0081R-100-ND.
CABLE MOD 8 COND FLAT WHT 500' - AT-K-26-8-W/500-R
Order 'cable mod 8 cond flat wht 500' - AT-K-26-8-W/500-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A0081R-500-ND.
CABLE MOD 4 COND FLAT WHT 1000' - H0041R-1000-ND
Order 'cable mod 4 cond flat wht 1000' - H0041R-1000-ND' online from Digi-Key. Manufactured by I.O. Interconnect (VA). Digi-Key part number H0041R-1000-ND.
CABLE MOD 6 COND FLAT WHT 1000' - GLF-120-610-020
Order 'cable mod 6 cond flat wht 1000' - GLF-120-610-020' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H0061R-1000-ND.
CABLE MOD 4 COND FLAT BLK 1000' - AT-K-26-4-B/1000-R
Order 'cable mod 4 cond flat blk 1000' - AT-K-26-4-B/1000-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0042R-1000-ND.
CABLE MOD 4 COND FLAT SIL 1000' - AT-K-26-4-S/1000-R
Order 'cable mod 4 cond flat sil 1000' - AT-K-26-4-S/1000-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0043R-1000-ND.
CABLE MOD 6 COND FLAT BLK 1000' - AT-K-26-6-B/1000-R
Order 'cable mod 6 cond flat blk 1000' - AT-K-26-6-B/1000-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0062R-1000-ND.
Options for White Modular - Flat Cable Cables, Wire 26 AWG 1000' (304.8m) Assmann Electronics Inc Straight AT-K-26-8-W/1000-R
Send this link via E-Mail
Help With This Screen
