0.1µF Array Capacitor TDK Corporation 0805 (2012 metric) 25V CKCL22X7R1E104M
CAP 2-ARRAY .10UF 25V X7R 0805 - CKCL22X7R1E104M
| Digi-Key Part Number | CKCL22X7R1E104M-ND |
4000 |
.04500 |
Extended Price
180.00 |
| Manufacturer Part Number | CKCL22X7R1E104M | |||
| Description | CAP 2-ARRAY .10UF 25V X7R 0805 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CKCL22X7R1E104M |
| Vendor | TDK Corporation |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 25V |
| Tolerance | ±20% |
| Package / Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Temperature Coefficient | X7R |
| Dielectric Material | Ceramic |
| Circuit Type | Isolated |
| Number of Capacitors | 2 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CKCL22X7R1E104M CKCL22X7R1E104M |
CKCL22X7R1E104M Specification Sheet
CAP 2-ARRAY .10UF 25V X7R 0805 - CKCL22X7R1E104M (CKCL22X7R1E104M-ND)
Related parts 0.1µF Array Capacitor TDK Corporation 0805 (2012 metric) 25V CKCL22X7R1E104M0.1µF Array Capacitor TDK Corporation 0805 (2012 metric) 25V CKCL22X7R1E104M
Order 'cap 2-array .10uf 25v x7r 0805 - CKCL22X7R1E104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X7R1E104M-ND.
4700pF Array Capacitor TDK Corporation (VA) 0504 (1210 metric) 25V CKCM25X7R1E472M
Order 'cap 2-array 4700pf 25v x7r 0504 - CKCM25X7R1E472M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1867-1-ND.
4700pF Array Capacitor TDK Corporation 0504 (1210 metric) 25V CKCM25X7R1E472M
Order 'cap 2-array 4700pf 25v x7r 0504 - CKCM25X7R1E472M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1867-2-ND.
0.022µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 25V CKCL22X7R1E223M
Order 'cap 2-array 22000pf 25v x7r 0805 - CKCL22X7R1E223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1890-1-ND.
0.022µF Array Capacitor TDK Corporation 0805 (2012 metric) 25V CKCL22X7R1E223M
Order 'cap 2-array 22000pf 25v x7r 0805 - CKCL22X7R1E223M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1890-2-ND.
0.047µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 25V CKCL22X7R1E473M
Order 'cap 2-array 47000pf 25v x7r 0805 - CKCL22X7R1E473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1891-1-ND.
0.047µF Array Capacitor TDK Corporation 0805 (2012 metric) 25V CKCL22X7R1E473M
Order 'cap 2-array 47000pf 25v x7r 0805 - CKCL22X7R1E473M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1891-2-ND.
4700pF Array Capacitor TDK Corporation (VA) 0504 (1210 metric) 25V CKCM25X7R1E472M
Order 'cap 2-array 4700pf 25v x7r 0504 - CKCM25X7R1E472M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1867-6-ND.
0.022µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 25V CKCL22X7R1E223M
Order 'cap 2-array 22000pf 25v x7r 0805 - CKCL22X7R1E223M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1890-6-ND.
0.047µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 25V CKCL22X7R1E473M
Order 'cap 2-array 47000pf 25v x7r 0805 - CKCL22X7R1E473M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1891-6-ND.
10000pF Array Capacitor TDK Corporation 0504 (1210 metric) 25V CKCM25X7R1E103M
Order 'cap 2-array 10000pf 25v x7r 0504 - CKCM25X7R1E103M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCM25X7R1E103M-ND.
0.1µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 16V CKCL22X7R1C104M
Order 'cap 2-array .10uf 16v x7r 0805 - CKCL22X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1892-1-ND.
0.1µF Array Capacitor TDK Corporation 0805 (2012 metric) 16V CKCL22X7R1C104M
Order 'cap 2-array .10uf 16v x7r 0805 - CKCL22X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1892-2-ND.
0.1µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 16V CKCL22X7R1C104M
Order 'cap 2-array .10uf 16v x7r 0805 - CKCL22X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1892-6-ND.
10000pF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 25V CKCL44X7R1E103M
Order 'cap 4-array 10000pf 25v x7r 0805 - CKCL44X7R1E103M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1835-1-ND.
Options for 0.1µF Array Capacitor TDK Corporation 0805 (2012 metric) 25V CKCL22X7R1E104M
Send this link via E-Mail
Help With This Screen
