Keywords:





0.22µF Array Capacitor TDK Corporation 0805 (2012 metric) 16V CKCL22X5R1C224M

CAP 2-ARRAY .22UF 16V X5R 0805 - CKCL22X5R1C224M - Capacitors

Digi-Key Part Number CKCL22X5R1C224M-ND
Price Break
4000
Unit Price
.05200
Extended Price
208.00
Manufacturer Part NumberCKCL22X5R1C224M
DescriptionCAP 2-ARRAY .22UF 16V X5R 0805
Quantity Available Non-Stock
All prices are in USD

Purchase 0.22µF Array Capacitor TDK Corporation 0805 (2012 metric) 16V CKCL22X5R1C224M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.22µF Array Capacitor TDK Corporation 0805 (2012 metric) 16V CKCL22X5R1C224M
Technical/Catalog InformationCKCL22X5R1C224M
VendorTDK Corporation
CategoryCapacitors
Capacitance0.22µF
Voltage - Rated 16V
Tolerance±20%
Package / Case0805 (2012 metric)
PackagingTape & Reel (TR)
Mounting TypeSurface Mount
Temperature CoefficientX5R
Dielectric MaterialCeramic
Circuit TypeIsolated
Number of Capacitors2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CKCL22X5R1C224M
CKCL22X5R1C224M

CKCL22X5R1C224M Specification Sheet

Image of CAP 2-ARRAY .22UF 16V X5R 0805 - CKCL22X5R1C224M

CAP 2-ARRAY .22UF 16V X5R 0805 - CKCL22X5R1C224M (CKCL22X5R1C224M-ND) - Capacitors

Related parts 0.22µF Array Capacitor TDK Corporation 0805 (2012 metric) 16V CKCL22X5R1C224M
0.22µF Array Capacitor TDK Corporation 0805 (2012 metric) 16V CKCL22X5R1C224M
 Order 'cap 2-array .22uf 16v x5r 0805 - CKCL22X5R1C224M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X5R1C224M-ND.
0.1µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 16V CKCL22X7R1C104M
 Order 'cap 2-array .10uf 16v x7r 0805 - CKCL22X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1892-1-ND.
0.1µF Array Capacitor TDK Corporation 0805 (2012 metric) 16V CKCL22X7R1C104M
 Order 'cap 2-array .10uf 16v x7r 0805 - CKCL22X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1892-2-ND.
0.22µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 10V CKCL22X5R1A224M
 Order 'cap 2-array .22uf 10v x5r 0805 - CKCL22X5R1A224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1893-1-ND.
0.22µF Array Capacitor TDK Corporation 0805 (2012 metric) 10V CKCL22X5R1A224M
 Order 'cap 2-array .22uf 10v x5r 0805 - CKCL22X5R1A224M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1893-2-ND.
0.1µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 16V CKCL22X7R1C104M
 Order 'cap 2-array .10uf 16v x7r 0805 - CKCL22X7R1C104M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1892-6-ND.
0.22µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 10V CKCL22X5R1A224M
 Order 'cap 2-array .22uf 10v x5r 0805 - CKCL22X5R1A224M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1893-6-ND.
2.2µF Array Capacitor TDK Corporation 0805 (2012 metric) 6.3V CKCL22X5R0J225M
 Order 'cap 2-array 2.2uf 6.3v x5r 0805 - CKCL22X5R0J225M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X5R0J225M-ND.
0.47µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 6.3V CKCL22X5R0J474M
 Order 'cap 2-array .47uf 6.3v x5r 0805 - CKCL22X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1894-1-ND.
0.47µF Array Capacitor TDK Corporation 0805 (2012 metric) 6.3V CKCL22X5R0J474M
 Order 'cap 2-array .47uf 6.3v x5r 0805 - CKCL22X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1894-2-ND.
1.0µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 6.3V CKCL22X5R0J105M
 Order 'cap 2-array 1.0uf 6.3v x5r 0805 - CKCL22X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1895-1-ND.
1.0µF Array Capacitor TDK Corporation 0805 (2012 metric) 6.3V CKCL22X5R0J105M
 Order 'cap 2-array 1.0uf 6.3v x5r 0805 - CKCL22X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1895-2-ND.
0.47µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 6.3V CKCL22X5R0J474M
 Order 'cap 2-array .47uf 6.3v x5r 0805 - CKCL22X5R0J474M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1894-6-ND.
1.0µF Array Capacitor TDK Corporation (VA) 0805 (2012 metric) 6.3V CKCL22X5R0J105M
 Order 'cap 2-array 1.0uf 6.3v x5r 0805 - CKCL22X5R0J105M' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-1895-6-ND.
0.47µF Array Capacitor TDK Corporation 0805 (2012 metric) 10V CKCL22X5R1A474M
 Order 'cap 2-array .47uf 10v x5r 0805 - CKCL22X5R1A474M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number CKCL22X5R1A474M-ND.

Options for 0.22µF Array Capacitor TDK Corporation 0805 (2012 metric) 16V CKCL22X5R1C224M
Send this link via E-Mail
Help With This Screen

CAP 2-ARRAY .22UF 16V X5R 0805 - CKCL22X5R1C224M
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 2-ARRAY .22UF 10V X5R 0805 - CKCL22X5R1A224M Next: CAP 2-ARRAY .22UF 6.3V X5R 0504 - CKCM25X5R0J224M
CAP 2-ARRAY .22UF 16V X5R 0805 - CKCL22X5R1C224M