Keywords:





CONN HEADER TOP 2POS 3.96MM VH - B2P-VH-B (LF)(SN) - Connectors, Interconnects

Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Unshrouded B2P-VH-B (LF)(SN)

Digi-Key Part Number B2P-VH-B (LF)(SN)-ND
Price Break
1000
Unit Price
.07731
Extended Price
77.31
Manufacturer Part NumberB2P-VH-B (LF)(SN)
DescriptionCONN HEADER TOP 2POS 3.96MM VH
Quantity Available Non-Stock
All prices are in USD

Purchase Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Unshrouded B2P-VH-B (LF)(SN)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Unshrouded B2P-VH-B (LF)(SN)
Technical/Catalog InformationB2P-VH-B (LF)(SN)
VendorJST Sales America Inc
CategoryConnectors, Interconnects
ColorNatural
Connector TypeHeader, Unshrouded
Contact FinishTin
Contact Mating Length0.303" (7.70mm)
FeaturesPolarizing Tab
Mounting TypeThrough Hole
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Row Spacing-
PackagingBulk
Fastening TypeFriction Lock
TerminationSolder
Contact Finish Thickness-
Number of Positions 2
Contact TypeMale Pin
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B2P VH B LF SN
B2PVHB LFSN

B2P-VH-B (LF)(SN) Specification Sheet

Image of CONN HEADER TOP 2POS 3.96MM VH - B2P-VH-B (LF)(SN)

CONN HEADER TOP 2POS 3.96MM VH - B2P-VH-B (LF)(SN) (B2P-VH-B (LF)(SN)-ND) - Connectors, Interconnects

Related parts Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Unshrouded B2P-VH-B (LF)(SN)
CONN HEADER TOP 2POS 3.96MM VH - B2P-VH-B (LF)(SN)
 Order 'conn header top 2pos 3.96mm vh - B2P-VH-B (LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B2P-VH-B (LF)(SN)-ND.
CONN HEADER TOP 2POS 3.96MM VH - B2P-VH-B
 Order 'conn header top 2pos 3.96mm vh - B2P-VH-B' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B2P-VH-B-ND.
CONN HEADER VH TOP 2POS 3.96MM G - B2P-VH-GZ
 Order 'conn header vh top 2pos 3.96mm g - B2P-VH-GZ' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B2P-VH-GZ-ND.
CONN SHROUDED HDR 2POS 3.96MM TH - B2P-VH-FB-B (LF) (SN)
 Order 'conn shrouded hdr 2pos 3.96mm th - B2P-VH-FB-B (LF) (SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B2P-VH-FB-B (LF) (SN)-ND.
CONN HEADER VH TOP 2POS 3.96MM - B2P-VH
 Order 'conn header vh top 2pos 3.96mm - B2P-VH' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1211-ND.
CONN HEADER VH SIDE 2POS 3.96MM - B2PS-VH
 Order 'conn header vh side 2pos 3.96mm - B2PS-VH' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1255-ND.
CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN)
 Order 'conn header vh top 2pos 3.96mm - B2P-VH(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1639-ND.
CONN HEADER VERT 2POS NH - B2P-SHF-1AA(LF)(SN)
 Order 'conn header vert 2pos nh - B2P-SHF-1AA(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B2P-SHF-1AA(LF)(SN)-ND.
CONN HEADER PA 2POS TOP 2MM TIN - B02B-PASK
 Order 'conn header pa 2pos top 2mm tin - B02B-PASK' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1501-ND.
CONN HEADER PA 2POS TOP W/BOSS - B02B-PASK-1
 Order 'conn header pa 2pos top w/boss - B02B-PASK-1' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1516-ND.
CONN HEADER SH 2POS TOP 1MM TIN - BM02B-SRSS-TB(LF)(SN)
 Order 'conn header sh 2pos top 1mm tin - BM02B-SRSS-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1788-1-ND.
CONN HEADER SH 2POS TOP 1MM TIN - BM02B-SRSS-TB(LF)(SN)
 Order 'conn header sh 2pos top 1mm tin - BM02B-SRSS-TB(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1788-2-ND.
CONN HEADER PA 2POS TOP 2MM TIN - B02B-PASK(LF)(SN)(P)
 Order 'conn header pa 2pos top 2mm tin - B02B-PASK(LF)(SN)(P)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1817-ND.
CONN HEADER PA 2POS TOP W/BOSS - B02B-PASK-1(LF)(SN)
 Order 'conn header pa 2pos top w/boss - B02B-PASK-1(LF)(SN)' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number 455-1832-ND.
CONN HEADER PA 2POS TOP 2MM GOLD - B02B-PASK-GZ
 Order 'conn header pa 2pos top 2mm gold - B02B-PASK-GZ' online from Digi-Key. Manufactured by JST Sales America Inc. Digi-Key part number B02B-PASK-GZ-ND.

Options for Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect JST Sales America Inc Header, Unshrouded B2P-VH-B (LF)(SN)
Send this link via E-Mail
Help With This Screen

CONN HEADER TOP 2POS 3.96MM VH - B2P-VH-B (LF)(SN)
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN HEADER TOP 2POS 3.96MM VH - B2P-VH-B Next: CONN HEADER TYP-A 110POS VERT AU - CP2-HA110-GE1-TG30
CONN HEADER TOP 2POS 3.96MM VH - B2P-VH-B (LF)(SN)