IC ENERGY METER 64-LQFP - ADE7156ASTZF16
Analog Devices Inc Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tray 3.135 V ~ 3.465 V ADE7156ASTZF16
| Digi-Key Part Number | ADE7156ASTZF16-ND |
1 25 100 250 500 1000 |
5.76000 4.60800 3.88800 3.74400 3.65760 3.60000 |
Extended Price
5.76 115.20 388.80 936.00 1828.80 3600.00 |
| Manufacturer Part Number | ADE7156ASTZF16 | |||
| Description | IC ENERGY METER 64-LQFP | |||
| Quantity Available | 79 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADE7156ASTZF16 |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Package / Case | 64-LQFP |
| Packaging | Tray |
| Applications | Energy Measurement |
| Controller Series | ADE71xx |
| Core Processor | 8052 |
| Program Memory Type | FLASH (16 kB) |
| RAM Size | 512 x 8 |
| Number of I /O | 20 |
| Interface | I²C, SPI, UART |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; ST-64-2; ST; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADE7156ASTZF16 ADE7156ASTZF16 |
ADE7156ASTZF16 Specification Sheet
IC ENERGY METER 64-LQFP - ADE7156ASTZF16 (ADE7156ASTZF16-ND)
Related parts Analog Devices Inc Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tray 3.135 V ~ 3.465 V ADE7156ASTZF16IC ENERGY METER 64-LQFP - ADE7156ASTZF16-RL
Order 'ic energy meter 64-lqfp - ADE7156ASTZF16-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7156ASTZF16-RL-ND.
IC ENERGY METER 64-LQFP - ADE7156ASTZF16
Order 'ic energy meter 64-lqfp - ADE7156ASTZF16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7156ASTZF16-ND.
IC ENERGY METERING 1PHASE 64LQFP - ADE5566ASTZF62
Order 'ic energy metering 1phase 64lqfp - ADE5566ASTZF62' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE5566ASTZF62-ND.
IC ENERGY METERING 1PHASE 64LQFP - ADE5566ASTZF62-RL
Order 'ic energy metering 1phase 64lqfp - ADE5566ASTZF62-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE5566ASTZF62-RL-ND.
IC ENERGY METER 64-LQFP - ADE7116ASTZF16
Order 'ic energy meter 64-lqfp - ADE7116ASTZF16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7116ASTZF16-ND.
IC ENERGY METER 64-LQFP - ADE7116ASTZF16-RL
Order 'ic energy meter 64-lqfp - ADE7116ASTZF16-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7116ASTZF16-RL-ND.
IC ENERGY METER 64-LQFP - ADE7116ASTZF8
Order 'ic energy meter 64-lqfp - ADE7116ASTZF8' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7116ASTZF8-ND.
IC ENERGY METER 64-LQFP - ADE7116ASTZF8-RL
Order 'ic energy meter 64-lqfp - ADE7116ASTZF8-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7116ASTZF8-RL-ND.
IC ENERGY METER 64-LQFP - ADE7156ASTZF8
Order 'ic energy meter 64-lqfp - ADE7156ASTZF8' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7156ASTZF8-ND.
IC ENERGY METER 64-LQFP - ADE7156ASTZF8-RL
Order 'ic energy meter 64-lqfp - ADE7156ASTZF8-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7156ASTZF8-RL-ND.
IC ENERGY METER 1PHASE 64-LQFP - ADE7566ASTZF16
Order 'ic energy meter 1phase 64-lqfp - ADE7566ASTZF16' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7566ASTZF16-ND.
IC ENERGY METER 1PHASE 64-LQFP - ADE7566ASTZF16-RL
Order 'ic energy meter 1phase 64-lqfp - ADE7566ASTZF16-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7566ASTZF16-RL-ND.
IC ENERGY METER 1PHASE 64-LQFP - ADE7566ASTZF8-RL
Order 'ic energy meter 1phase 64-lqfp - ADE7566ASTZF8-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7566ASTZF8-RL-ND.
IC ENERGY METER 1PHASE 64-LQFP - ADE7569ASTZF16-RL
Order 'ic energy meter 1phase 64-lqfp - ADE7569ASTZF16-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADE7569ASTZF16-RL-ND.
IC ENERGY METER W/OSC 16-SOIC - AD71056AR
Order 'ic energy meter w/osc 16-soic - AD71056AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD71056AR-ND.
Options for Analog Devices Inc Microcontroller - Application Specific Integrated Circuit (ics) FLASH (16 kB) Tray 3.135 V ~ 3.465 V ADE7156ASTZF16
Send this link via E-Mail
Help With This Screen
