Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-4ARUZ
IC AMP 4CH HP LOW NOISE 14TSSOP - ADA4505-4ARUZ - Integrated Circuits (ICs)
| Digi-Key Part Number | ADA4505-4ARUZ-ND |
1 25 100 250 500 1000 |
2.34000 1.87200 1.45600 1.38320 1.35200 1.32600 |
Extended Price
2.34 46.80 145.60 345.80 676.00 1326.00 |
| Manufacturer Part Number | ADA4505-4ARUZ | |||
| Description | IC AMP 4CH HP LOW NOISE 14TSSOP | |||
| Quantity Available | 171 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADA4505-4ARUZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Slew Rate | 0.006 V/µs |
| Gain Bandwidth Product | 50kHz |
| Current - Supply | 7µA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 0.5pA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 505; RU-14; RU; 14 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADA4505 4ARUZ ADA45054ARUZ |
ADA4505-4ARUZ Specification Sheet
IC AMP 4CH HP LOW NOISE 14TSSOP - ADA4505-4ARUZ (ADA4505-4ARUZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-4ARUZAnalog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-4ARUZ-RL
Order 'ic amp 4ch hp low noise 14tssop - ADA4505-4ARUZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4505-4ARUZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-4ARUZ
Order 'ic amp 4ch hp low noise 14tssop - ADA4505-4ARUZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4505-4ARUZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-2ACBZ-RL
Order 'ic amp dual hp low noise 8wlcsp - ADA4505-2ACBZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4505-2ACBZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-2ACBZ-R7
Order 'ic amp dual hp low noise 8wlcsp - ADA4505-2ACBZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4505-2ACBZ-R7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-2ARMZ
Order 'ic amp dual hp low noise 8msop - ADA4505-2ARMZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4505-2ARMZ-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-2ACBZ-R7
Order 'ic amp dual hp low noise 8wlcsp - ADA4505-2ACBZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4505-2ACBZ-R7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-2ACBZ-R7
Order 'ic amp dual hp low noise 8wlcsp - ADA4505-2ACBZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number ADA4505-2ACBZ-R7DKR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8mA ±4.5 V ~ 18 V ADA4075-2ARZ-R7
Order 'ic amp dual hp low noise 8soic - ADA4075-2ARZ-R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4075-2ARZ-R7-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.8mA ±4.5 V ~ 18 V ADA4075-2ARZ-RL
Order 'ic amp dual hp low noise 8soic - ADA4075-2ARZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4075-2ARZ-RL-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.8mA ±4.5 V ~ 18 V ADA4075-2ARZ
Order 'ic amp dual hp low noise 8soic - ADA4075-2ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADA4075-2ARZ-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 12.5mA 9.5 V ~ 12.6 V, ±4.75 V ~ 6.3 V AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL7TR-ND.
Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Tape & Reel (TR) 12.5mA 9.5 V ~ 12.6 V, ±4.75 V ~ 6.3 V AD603AR-REEL
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD603AR-REEL-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Cut Tape (CT) 12.5mA 9.5 V ~ 12.6 V, ±4.75 V ~ 6.3 V AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7CT-ND.
Analog Devices Inc (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Variable Gain Digi-Reel® 12.5mA 9.5 V ~ 12.6 V, ±4.75 V ~ 6.3 V AD603AR-REEL7
Order 'ic amp adj gain low noise 8-soic - AD603AR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD603AR-REEL7DKR-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4mA 5 V ~ 30 V, ±2.5 V ~ 15 V MC33078DT
Order 'ic amp dual op low noise 8 soic - MC33078DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1952-2-ND.
Options for Analog Devices Inc Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 7µA 1.8 V ~ 5 V, ±0.9 V ~ 2.5 V ADA4505-4ARUZ
Send this link via E-Mail
Help With This Screen
