Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9522-3BCPZ
IC CLOCK GEN 2GHZ VCO 64LFCSP - AD9522-3BCPZ - Integrated Circuits (ICs)
| Digi-Key Part Number | AD9522-3BCPZ-ND |
1 25 100 250 500 1000 |
19.43000 18.13000 16.83500 16.51124 16.18750 15.99325 |
Extended Price
19.43 453.25 1683.50 4127.81 8093.75 15993.25 |
| Manufacturer Part Number | AD9522-3BCPZ | |||
| Description | IC CLOCK GEN 2GHZ VCO 64LFCSP | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD9522-3BCPZ |
| Vendor | Analog Devices Inc |
| Category | Integrated Circuits (ICs) |
| Type | Clock Generator |
| Voltage - Supply | 3.135 V ~ 3.465 V |
| Number of Outputs | 24 |
| Input | Clock |
| Output | CMOS, LVDS |
| Frequency-Max | 2GHz |
| Package / Case | 64-LFCSP |
| Packaging | Tray |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 505; CP-64-4; CP; 64 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD9522 3BCPZ AD95223BCPZ |
AD9522-3BCPZ Specification Sheet
IC CLOCK GEN 2GHZ VCO 64LFCSP - AD9522-3BCPZ (AD9522-3BCPZ-ND) - Integrated Circuits (ICs)
Related parts Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9522-3BCPZAnalog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V AD9522-3BCPZ-REEL7
Order 'ic clock gen 2ghz vco 64lfcsp - AD9522-3BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9522-3BCPZ-REEL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9522-3BCPZ
Order 'ic clock gen 2ghz vco 64lfcsp - AD9522-3BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9522-3BCPZ-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9520-3BCPZ
Order 'ic clock gen 2ghz vco 64lfcsp - AD9520-3BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9520-3BCPZ-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V AD9520-3BCPZ-REEL7
Order 'ic clock gen 2ghz vco 64lfcsp - AD9520-3BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9520-3BCPZ-REEL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V AD9522-0BCPZ-REEL7
Order 'ic clock gen 2.8ghz vco 64lfcsp - AD9522-0BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9522-0BCPZ-REEL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V AD9522-1BCPZ-REEL7
Order 'ic clock gen 2.5ghz vco 64lfcsp - AD9522-1BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9522-1BCPZ-REEL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9522-0BCPZ
Order 'ic clock gen 2.8ghz vco 64lfcsp - AD9522-0BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9522-0BCPZ-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9522-1BCPZ
Order 'ic clock gen 2.5ghz vco 64lfcsp - AD9522-1BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9522-1BCPZ-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9522-4BCPZ
Order 'ic clock gen 1.6ghz vco 64lfcsp - AD9522-4BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9522-4BCPZ-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9522-2BCPZ
Order 'ic clock gen 2.2ghz vco 64lfcsp - AD9522-2BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9522-2BCPZ-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V AD9522-2BCPZ-REEL7
Order 'ic clock gen 2.2ghz vco 64lfcsp - AD9522-2BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9522-2BCPZ-REEL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tape & Reel (TR) 3.135 V ~ 3.465 V AD9517-3BCPZ-REEL7
Order 'ic clock gen 2.0ghz vco 48lfcsp - AD9517-3BCPZ-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9517-3BCPZ-REEL7-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9520-0BCPZ
Order 'ic clock gen 2.8ghz vco 64lfcsp - AD9520-0BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9520-0BCPZ-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9520-1BCPZ
Order 'ic clock gen 2.5ghz vco 64lfcsp - AD9520-1BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9520-1BCPZ-ND.
Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9520-2BCPZ
Order 'ic clock gen 2.2ghz vco 64lfcsp - AD9520-2BCPZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9520-2BCPZ-ND.
Options for Analog Devices Inc Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Clock Generator Tray 3.135 V ~ 3.465 V AD9522-3BCPZ
Send this link via E-Mail
Help With This Screen
