IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147PACPZ-1500R7 - Integrated Circuits (ICs)
| Digi-Key Part Number | AD7147PACPZ-1500R7CT-ND |
1 25 100 250 |
2.88000 2.30400 1.79200 1.70240 |
Extended Price
2.88 57.60 179.20 425.60 |
| Manufacturer Part Number | AD7147PACPZ-1500R7 | |||
| Description | IC CAP-TO-DGTL CONV PROG 24LFCSP | |||
| Quantity Available | 987 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AD7147PACPZ-1500R7 |
| Vendor | Analog Devices Inc (VA) |
| Category | Integrated Circuits (ICs) |
| Mounting Type | Surface Mount |
| Package / Case | 24-LFCSP |
| Type | Capacitance-to-Digital Converter |
| Supply Voltage | 2.6 V ~ 3.3 V |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -40°C ~ 85°C |
| Sampling Rate (Per Second) | 250k |
| Data Interface | Serial |
| Voltage Supply Source | Single |
| Resolution (Bits) | 16 b |
| Drawing Number | 505; CP-24-3; CP; 24 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AD7147PACPZ 1500R7 AD7147PACPZ1500R7 AD7147PACPZ 1500R7CT ND AD7147PACPZ1500R7CTND AD7147PACPZ-1500R7CT |
AD7147PACPZ-1500R7 Specification Sheet
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147PACPZ-1500R7 (AD7147PACPZ-1500R7CT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147PACPZ-1500R7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147PACPZ-1500R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7147PACPZ-1500R7CT-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147PACPZ-1500R7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147PACPZ-1500R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7147PACPZ-1500R7DKR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147PACPZ-1500R7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147PACPZ-1500R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147PACPZ-1500R7TR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147PACPZ-1RL
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147PACPZ-1RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147PACPZ-1RL-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147PACPZ-RL
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147PACPZ-RL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147PACPZ-RL-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147PACPZ-500R7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147PACPZ-500R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7147PACPZ-500R7CT-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147PACPZ-500R7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147PACPZ-500R7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7147PACPZ-500R7DKR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147PACPZ-500R7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147PACPZ-500R7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147PACPZ-500R7TR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1REEL
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-1REEL-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-REEL
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-REEL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-REEL-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7147ACPZ-1500RL7CT-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7147ACPZ-1500RL7DKR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-1500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-1500RL7' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7147ACPZ-1500RL7TR-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7147ACPZ-500RL7CT-ND.
IC CAP-TO-DGTL CONV PROG 24LFCSP - AD7147ACPZ-500RL7
Order 'ic cap-to-dgtl conv prog 24lfcsp - AD7147ACPZ-500RL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD7147ACPZ-500RL7DKR-ND.
Send this link via E-Mail
Help With This Screen
