Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEM15DTMI-S189
CONN EDGECARD 30POS R/A .156 SLD - EEM15DTMI-S189 - Connectors, Interconnects
| Digi-Key Part Number | EEM15DTMI-S189-ND |
10 |
6.43500 |
Extended Price
64.35 |
| Manufacturer Part Number | EEM15DTMI-S189 | |||
| Description | CONN EDGECARD 30POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEM15DTMI-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Tin |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 100µin (2.54µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEM15DTMI S189 EEM15DTMIS189 |
CONN EDGECARD 30POS R/A .156 SLD - EEM15DTMI-S189 (EEM15DTMI-S189-ND) - Connectors, Interconnects
Related parts Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEM15DTMI-S189Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEM15DTMI-S189
Order 'conn edgecard 30pos r/a .156 sld - EEM15DTMI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEM15DTMI-S189-ND.
Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEM15DTMI
Order 'conn edgecard 30pos r/a .156 sld - EEM15DTMI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEM15DTMI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTAD-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAD-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTAH-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAH-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTAI-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAI-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTAN-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAN-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTAS-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAS-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTAT-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTAT-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTBD-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBD-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTBH-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBH-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTBI-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBI-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTBN-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBN-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTBS-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBS-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTBT-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTBT-S189-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM15DTMD-S189
Order 'conn edgecard 30pos r/a .156 sld - ABM15DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM15DTMD-S189-ND.
Options for Tin Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEM15DTMI-S189
Send this link via E-Mail
Help With This Screen
