CONN JACK F SERIES BLKHD PNL MNT - 5415712-1 - Connectors
| Digi-Key Part Number | 5415712-1-ND |
300 |
17.61500 |
Extended Price
5284.50 |
| Manufacturer Part Number | 5415712-1 | |||
| Description | CONN JACK F SERIES BLKHD PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5415712-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Cable Group | RG-179 |
| Color | Silver |
| Connector Style | F Type |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Crimp |
| Fastening Type | Threaded |
| Frequency-Max | 1GHz |
| Impedance | 75 Ohm |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Features | Assembly Kit |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5415712 1 54157121 |
5415712-1 Specification Sheet
CONN JACK F SERIES BLKHD PNL MNT - 5415712-1 (5415712-1-ND) - Connectors
Related parts Connectors :CONN JACK F SERIES BLKHD PNL MNT - 5415712-1
Order 'conn jack f series blkhd pnl mnt - 5415712-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5415712-1-ND.
CONN JACK SMA STR BLKHD PNL MNT - 1051950-1
Order 'conn jack sma str blkhd pnl mnt - 1051950-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1051950-1-ND.
CONN JACK SMA VERT STR PNL MNT - 1052596-1
Order 'conn jack sma vert str pnl mnt - 1052596-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1052596-1-ND.
CONN JACK OSP MINI STR PNL MNT - 6059665-1
Order 'conn jack osp mini str pnl mnt - 6059665-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6059665-1-ND.
CONN JACK SMA STR FLANGE PNL MNT - 1052515-1
Order 'conn jack sma str flange pnl mnt - 1052515-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1052515-1-ND.
CONN JACK 110 MOD 8-8 ELEC IVORY - 1-406372-1
Order 'conn jack 110 mod 8-8 elec ivory - 1-406372-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-406372-1-ND.
CONN JACK 110 MOD 8-8 BLACK - 1116515-1
Order 'conn jack 110 mod 8-8 black - 1116515-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1116515-1-ND.
CONN JACK SMA STR BLKHD REAR MT - 1046297-1
Order 'conn jack sma str blkhd rear mt - 1046297-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1046297-1-ND.
CONN JACK OS-50 BLKHD FRONT STR - 1083600-1
Order 'conn jack os-50 blkhd front str - 1083600-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1083600-1-ND.
CONN JACK N-TYPE BLKHD SLD/CLAMP - 1058628-1
Order 'conn jack n-type blkhd sld/clamp - 1058628-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34395-ND.
CONN JACK N-TYPE BLKHD RG-141 - 1057138-1
Order 'conn jack n-type blkhd rg-141 - 1057138-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34396-ND.
CONN JACK SMA STR REAR PNL MOUNT - 1052958-1
Order 'conn jack sma str rear pnl mount - 1052958-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1052958-1-ND.
CONN JACK SMA STR COAXIAL PNL MT - 1052577-1
Order 'conn jack sma str coaxial pnl mt - 1052577-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1052577-1-ND.
CONN JACK STR 50 OHM CABLE MNT - 1056527-1
Order 'conn jack str 50 ohm cable mnt - 1056527-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1056527-1-ND.
CONN CPC RECPT 24POS STD PNL MNT - 213857-1
Order 'conn cpc recpt 24pos std pnl mnt - 213857-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 213857-1-ND.
Send this link via E-Mail
Help With This Screen
