1C/18 RG6/U FLEXFOIL CL2P 1000' - C3523.41.02 - Cables, Wires
White Coaxial, Twinaxial Cables, Wire Solid 18 AWG (0.82mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial - Plenum C3523.41.02
| Digi-Key Part Number | C3523.41.02-ND |
1 |
521.87000 |
Extended Price
521.87 |
| Manufacturer Part Number | C3523.41.02 | |||
| Description | 1C/18 RG6/U FLEXFOIL CL2P 1000' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | C3523.41.02 |
| Vendor | General Cable/Carol Brand |
| Category | Cables, Wires |
| Cable Group | RG-6 |
| Cable Type | Coaxial - Plenum |
| Color | White |
| Conductor Material | Copper, Bare |
| Conductor Strand | Solid |
| Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) |
| Features | - |
| Impedance | 75 Ohm |
| Jacket (Insulation) Diameter | 0.226" (5.74mm) |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Length | 1000' (304.8m) |
| Shield Coverage | 100%, 95% |
| Shield Material | Flexfoil®; Copper, Tinned |
| Shield Type | Foil, Braid |
| Usage | CATV, MATV, RF Signal |
| Wire Gauge | 18 AWG (0.82mm²) |
| Weight | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
C3523 41 02 C35234102 |
C3523.41.02 Specification Sheet
1C/18 RG6/U FLEXFOIL CL2P 1000' - C3523.41.02 (C3523.41.02-ND) - Cables, Wires
Related parts White Coaxial, Twinaxial Cables, Wire Solid 18 AWG (0.82mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial - Plenum C3523.41.021C/18 RG6/U FLEXFOIL CL2P 1000' - C3523.41.02
Order '1c/18 rg6/u flexfoil cl2p 1000' - C3523.41.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C3523.41.02-ND.
1C/18 RG6/U TRI SHIELD 1000' - C5812.41.01
Order '1c/18 rg6/u tri shield 1000' - C5812.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5812.41.01-ND.
1C/18 RG6/U FOIL SHIELD 1000' - C5760.41.01
Order '1c/18 rg6/u foil shield 1000' - C5760.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5760.41.01-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.41.02
Order '1c/18 rg6/u quad shld risr 1000' - C5889.41.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.41.02-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.41.01
Order '1c/18 rg6/u quad shld risr 1000' - C5889.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.41.01-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.31.02
Order '1c/18 rg6/u quad shld risr 1000' - C5889.31.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.31.02-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.31.01
Order '1c/18 rg6/u quad shld risr 1000' - C5889.31.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.31.01-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.30.02
Order '1c/18 rg6/u quad shld risr 1000' - C5889.30.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.30.02-ND.
1C/18 RG6/U QUAD SHLD RISR 1000' - C5889.30.01
Order '1c/18 rg6/u quad shld risr 1000' - C5889.30.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5889.30.01-ND.
1C/18 RG6/U FL CL2/CM 1000' - C5775.41.05
Order '1c/18 rg6/u fl cl2/cm 1000' - C5775.41.05' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5775.41.05-ND.
1C/18 RG6/U FL CL2/CM 1000' - C5775.41.02
Order '1c/18 rg6/u fl cl2/cm 1000' - C5775.41.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5775.41.02-ND.
1C/18 RG6/U FL CL2/CM 1000' - C5775.41.01
Order '1c/18 rg6/u fl cl2/cm 1000' - C5775.41.01' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5775.41.01-ND.
1C/18 RG6/U FL CL2/CM 1000' - C5775.31.10
Order '1c/18 rg6/u fl cl2/cm 1000' - C5775.31.10' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5775.31.10-ND.
1C/18 RG6/U FL CL2/CM 1000' - C5775.31.08
Order '1c/18 rg6/u fl cl2/cm 1000' - C5775.31.08' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5775.31.08-ND.
1C/18 RG6/U FL CL2/CM 1000' - C5775.31.02
Order '1c/18 rg6/u fl cl2/cm 1000' - C5775.31.02' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C5775.31.02-ND.
Options for White Coaxial, Twinaxial Cables, Wire Solid 18 AWG (0.82mm²) 1000' (304.8m) General Cable/Carol Brand Coaxial - Plenum C3523.41.02
Send this link via E-Mail
Help With This Screen
