Keywords:





Fixed Inductors, Coils, Choke 68µH 50mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-680KL

INDUCTOR WIREWOUND 68UH 1210 - CMH322522-680KL - Inductors, Coils, Chokes

Digi-Key Part Number CMH322522-680KL-ND
Price Break
2000
Unit Price
.22000
Extended Price
440.00
Manufacturer Part NumberCMH322522-680KL
DescriptionINDUCTOR WIREWOUND 68UH 1210
Quantity Available Non-Stock
All prices are in USD

Purchase Fixed Inductors, Coils, Choke 68µH 50mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-680KL
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Fixed Inductors, Coils, Choke 68µH 50mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-680KL
Technical/Catalog InformationCMH322522-680KL
VendorBourns Inc.
CategoryInductors, Coils, Chokes
Inductance68µH
Tolerance±10%
Package / Case1210 (3225 metric)
PackagingTape & Reel (TR)
TypeFerrite Core
Current 50mA
Mounting TypeSurface Mount
Q @ Freq30 @ 2.52MHz
Self Resonant Freq11MHz
DC Resistance (DCR)9.000 Ohm Max
ShieldingShielded
ApplicationsEMI Filter
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Operating Temperature-55°C ~ 125°C
Current Rating - Saturation*
Current Rating - Temperature Rise*
Core Material*
Frequency - Test*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMH322522 680KL
CMH322522680KL

CMH322522-680KL Specification Sheet

Image of INDUCTOR WIREWOUND 68UH 1210 - CMH322522-680KL

INDUCTOR WIREWOUND 68UH 1210 - CMH322522-680KL (CMH322522-680KL-ND) - Inductors, Coils, Chokes

Related parts Fixed Inductors, Coils, Choke 68µH 50mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-680KL
Fixed Inductors, Coils, Choke 68µH 50mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-680KL
 Order 'inductor wirewound 68uh 1210 - CMH322522-680KL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-680KL-ND.
Fixed Inductors, Coils, Choke 680nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-R68KL
 Order 'inductor wirewound .68uh 1210 - CMH322522-R68KL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-R68KL-ND.
Fixed Inductors, Coils, Choke 6.8µH 180mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-6R8KL
 Order 'inductor wirewound 6.8uh 1210 - CMH322522-6R8KL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-6R8KL-ND.
Fixed Inductors, Coils, Choke 10nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-10NML
 Order 'inductor wirewound .010uh 1210 - CMH322522-10NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-10NML-ND.
Fixed Inductors, Coils, Choke 12nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-12NML
 Order 'inductor wirewound .012uh 1210 - CMH322522-12NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-12NML-ND.
Fixed Inductors, Coils, Choke 15nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-15NML
 Order 'inductor wirewound .015uh 1210 - CMH322522-15NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-15NML-ND.
Fixed Inductors, Coils, Choke 18nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-18NML
 Order 'inductor wirewound .018uh 1210 - CMH322522-18NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-18NML-ND.
Fixed Inductors, Coils, Choke 22nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-22NML
 Order 'inductor wirewound .022uh 1210 - CMH322522-22NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-22NML-ND.
Fixed Inductors, Coils, Choke 27nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-27NML
 Order 'inductor wirewound .027uh 1210 - CMH322522-27NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-27NML-ND.
Fixed Inductors, Coils, Choke 33nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-33NML
 Order 'inductor wirewound .033uh 1210 - CMH322522-33NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-33NML-ND.
Fixed Inductors, Coils, Choke 39nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-39NML
 Order 'inductor wirewound .039uh 1210 - CMH322522-39NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-39NML-ND.
Fixed Inductors, Coils, Choke 47nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-47NML
 Order 'inductor wirewound .047uh 1210 - CMH322522-47NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-47NML-ND.
Fixed Inductors, Coils, Choke 56nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-56NML
 Order 'inductor wirewound .056uh 1210 - CMH322522-56NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-56NML-ND.
Fixed Inductors, Coils, Choke 68nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-68NML
 Order 'inductor wirewound .068uh 1210 - CMH322522-68NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-68NML-ND.
Fixed Inductors, Coils, Choke 82nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-82NML
 Order 'inductor wirewound .082uh 1210 - CMH322522-82NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-82NML-ND.

Options for Fixed Inductors, Coils, Choke 68µH 50mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-680KL
Send this link via E-Mail
Help With This Screen

INDUCTOR WIREWOUND 68UH 1210 - CMH322522-680KL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDUCTOR WIREWOUND 680UH 1812 - CC453232-681KL Next: INDUCTOR WIREWOUND 68UH 1812 - CC453232-680KL
INDUCTOR WIREWOUND 68UH 1210 - CMH322522-680KL