INDUCTOR WIREWOUND .082UH 1210 - CMH322522-82NML - Inductors, Coils, Chokes
Fixed Inductors, Coils, Choke 82nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-82NML
| Digi-Key Part Number | CMH322522-82NML-ND |
2000 |
.22000 |
Extended Price
440.00 |
| Manufacturer Part Number | CMH322522-82NML | |||
| Description | INDUCTOR WIREWOUND .082UH 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CMH322522-82NML |
| Vendor | Bourns Inc. |
| Category | Inductors, Coils, Chokes |
| Inductance | 82nH |
| Tolerance | ±20% |
| Package / Case | 1210 (3225 metric) |
| Packaging | Tape & Reel (TR) |
| Type | Ferrite Core |
| Current | 450mA |
| Mounting Type | Surface Mount |
| Q @ Freq | 30 @ 100MHz |
| Self Resonant Freq | 900MHz |
| DC Resistance (DCR) | 400.0 mOhm Max |
| Shielding | Shielded |
| Applications | EMI Filter |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Operating Temperature | -55°C ~ 125°C |
| Current Rating - Saturation | * |
| Current Rating - Temperature Rise | * |
| Core Material | * |
| Frequency - Test | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CMH322522 82NML CMH32252282NML |
CMH322522-82NML Specification Sheet
INDUCTOR WIREWOUND .082UH 1210 - CMH322522-82NML (CMH322522-82NML-ND) - Inductors, Coils, Chokes
Related parts Fixed Inductors, Coils, Choke 82nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-82NMLINDUCTOR WIREWOUND .082UH 1210 - CMH322522-82NML
Order 'inductor wirewound .082uh 1210 - CMH322522-82NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-82NML-ND.
INDUCTOR WIREWOUND .010UH 1210 - CMH322522-10NML
Order 'inductor wirewound .010uh 1210 - CMH322522-10NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-10NML-ND.
INDUCTOR WIREWOUND .012UH 1210 - CMH322522-12NML
Order 'inductor wirewound .012uh 1210 - CMH322522-12NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-12NML-ND.
INDUCTOR WIREWOUND .015UH 1210 - CMH322522-15NML
Order 'inductor wirewound .015uh 1210 - CMH322522-15NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-15NML-ND.
INDUCTOR WIREWOUND .018UH 1210 - CMH322522-18NML
Order 'inductor wirewound .018uh 1210 - CMH322522-18NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-18NML-ND.
INDUCTOR WIREWOUND .022UH 1210 - CMH322522-22NML
Order 'inductor wirewound .022uh 1210 - CMH322522-22NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-22NML-ND.
INDUCTOR WIREWOUND .027UH 1210 - CMH322522-27NML
Order 'inductor wirewound .027uh 1210 - CMH322522-27NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-27NML-ND.
INDUCTOR WIREWOUND .033UH 1210 - CMH322522-33NML
Order 'inductor wirewound .033uh 1210 - CMH322522-33NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-33NML-ND.
INDUCTOR WIREWOUND .039UH 1210 - CMH322522-39NML
Order 'inductor wirewound .039uh 1210 - CMH322522-39NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-39NML-ND.
INDUCTOR WIREWOUND .047UH 1210 - CMH322522-47NML
Order 'inductor wirewound .047uh 1210 - CMH322522-47NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-47NML-ND.
INDUCTOR WIREWOUND .056UH 1210 - CMH322522-56NML
Order 'inductor wirewound .056uh 1210 - CMH322522-56NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-56NML-ND.
INDUCTOR WIREWOUND .068UH 1210 - CMH322522-68NML
Order 'inductor wirewound .068uh 1210 - CMH322522-68NML' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-68NML-ND.
INDUCTOR WIREWOUND .10UH 1210 - CMH322522-R10KL
Order 'inductor wirewound .10uh 1210 - CMH322522-R10KL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-R10KL-ND.
INDUCTOR WIREWOUND .12UH 1210 - CMH322522-R12KL
Order 'inductor wirewound .12uh 1210 - CMH322522-R12KL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-R12KL-ND.
INDUCTOR WIREWOUND .15UH 1210 - CMH322522-R15KL
Order 'inductor wirewound .15uh 1210 - CMH322522-R15KL' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number CMH322522-R15KL-ND.
Options for Fixed Inductors, Coils, Choke 82nH 450mA 1210 (3225 metric) Bourns Inc. Ferrite Core CMH322522-82NML
Send this link via E-Mail
Help With This Screen
