TRANSFORMER 209UH .25A PUSH-PULL - CTX02-13665 - Inductors, Coils, Chokes
| Digi-Key Part Number | 513-1625-6-ND |
1 10 100 |
8.66000 7.86900 5.85600 |
Extended Price
8.66 78.69 585.60 |
| Manufacturer Part Number | CTX02-13665 | |||
| Description | TRANSFORMER 209UH .25A PUSH-PULL | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CTX02-13665 |
| Vendor | Coiltronics/Div of Cooper/Bussmann (VA) |
| Category | Inductors, Coils, Chokes |
| DC Resistance (DCR) | 210.0 mOhm Max, 2.100 Ohm Max |
| Current | 250mA |
| Number of Coils | 4 |
| Mounting Type | Surface Mount |
| Package / Case | 0.634" L x 0.661" W x 0.291" H (16.10mm x 16.80mm x 7.40mm) |
| Tolerance | - |
| Packaging | Digi-ReelĀ® |
| Inductance Per Coil | - |
| Inductance - Parallel | - |
| Inductance - Series | 1.254mH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CTX02 13665 CTX0213665 513 1625 6 ND 51316256ND 513-1625-6 |
CTX02-13665 Specification Sheet
TRANSFORMER 209UH .25A PUSH-PULL - CTX02-13665 (513-1625-6-ND) - Inductors, Coils, Chokes
Related parts Inductors, Coils, Chokes :TRANSFORMER 209UH .25A PUSH-PULL - CTX02-13665
Order 'transformer 209uh .25a push-pull - CTX02-13665' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number 513-1625-2-ND.
TRANSFORMER 209UH .25A PUSH-PULL - CTX02-13665
Order 'transformer 209uh .25a push-pull - CTX02-13665' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1625-1-ND.
TRANSFORMER 209UH .25A PUSH-PULL - CTX02-13665
Order 'transformer 209uh .25a push-pull - CTX02-13665' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann (VA). Digi-Key part number 513-1625-6-ND.
INDUCTOR/TRANSFORMER 0.6UH SMD - CTX0.68-3-R
Order 'inductor/transformer 0.6uh smd - CTX0.68-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.68-3-R-ND.
INDUCTOR/TRANSFORMER 1.23UH SMD - CTX1-4-R
Order 'inductor/transformer 1.23uh smd - CTX1-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX1-4-R-ND.
TRANSFORMER PUSH-PULL OUTPUT - 1650P
Order 'transformer push-pull output - 1650P' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1650P-ND.
INDUCTOR SHIELDED 4.7UH 2.5A SMD - UP2SC-4R7-R
Order 'inductor shielded 4.7uh 2.5a smd - UP2SC-4R7-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number UP2SC-4R7-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-1A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-1A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-1A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-2A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-2A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-2A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-3A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-3A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-3A-R-ND.
INDUCTOR/TRANSFORMER 0.33UH SMD - CTX0.33-4A-R
Order 'inductor/transformer 0.33uh smd - CTX0.33-4A-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.33-4A-R-ND.
INDUCTOR/TRANSFORMER 0.4UH SMD - CTX0.47-1-R
Order 'inductor/transformer 0.4uh smd - CTX0.47-1-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-1-R-ND.
INDUCTOR/TRANSFORMER 0.42UH SMD - CTX0.47-2-R
Order 'inductor/transformer 0.42uh smd - CTX0.47-2-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-2-R-ND.
INDUCTOR/TRANSFORMER 0.38UH SMD - CTX0.47-3-R
Order 'inductor/transformer 0.38uh smd - CTX0.47-3-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-3-R-ND.
INDUCTOR/TRANSFORMER 0.44UH SMD - CTX0.47-4-R
Order 'inductor/transformer 0.44uh smd - CTX0.47-4-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper/Bussmann. Digi-Key part number CTX0.47-4-R-ND.
Send this link via E-Mail
Help With This Screen
