EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR0A08BCYS35
IC MRAM 1MBIT 35NS 44TSOP - MR0A08BCYS35 - Integrated Circuits (ICs)
| Digi-Key Part Number | 819-1000-ND |
135 |
11.77000 |
Extended Price
1588.95 |
| Manufacturer Part Number | MR0A08BCYS35 | |||
| Description | IC MRAM 1MBIT 35NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR0A08BCYS35 |
| Vendor | EverSpin Technologies Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | MRAM (Magnetoresistive RAM) |
| Memory Size | 1M (128K x 8) |
| Speed | 35ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR0A08BCYS35 MR0A08BCYS35 819 1000 ND 8191000ND 819-1000 |
MR0A08BCYS35 Specification Sheet
IC MRAM 1MBIT 35NS 44TSOP - MR0A08BCYS35 (819-1000-ND) - Integrated Circuits (ICs)
Related parts EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR0A08BCYS35EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR0A08BCYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A08BCYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1000-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR0A16ACYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A16ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1005-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR0A16AVYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A16AVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1006-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR0A16AYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A16AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1007-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR0A08BVYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A08BVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1001-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR0A08BYS35
Order 'ic mram 1mbit 35ns 44tsop - MR0A08BYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1002-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR1A16ACYS35
Order 'ic mram 2mbit 35ns 44tsop - MR1A16ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1008-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR1A16AVYS35
Order 'ic mram 2mbit 35ns 44tsop - MR1A16AVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1009-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR1A16AYS35
Order 'ic mram 2mbit 35ns 44tsop - MR1A16AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1010-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR2A16ACYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A16ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1011-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR2A16AVYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A16AVYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1012-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR2A16AYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A16AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1013-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR2A08ACYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A08ACYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1003-ND.
EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR2A08AYS35
Order 'ic mram 4mbit 35ns 44tsop - MR2A08AYS35' online from Digi-Key. Manufactured by EverSpin Technologies Inc. Digi-Key part number 819-1004-ND.
Freescale Semiconductor Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tape & Reel (TR) 3 V ~ 3.6 V MR0A16AYS35R
Order 'ic mram 1mbit 35ns 44tsop - MR0A16AYS35R' online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MR0A16AYS35R-ND.
Options for EverSpin Technologies Inc Memory Integrated Circuit (ics) MRAM (Magnetoresistive RAM) Tray 3 V ~ 3.6 V MR0A08BCYS35
Send this link via E-Mail
Help With This Screen
