NEC (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOP PS8101-F3-AX
OPTOISOLATOR ANALOG HS OUT 5-SOP - PS8101-F3-AX
| Digi-Key Part Number | PS8101-F3-AXCT-ND |
1 10 50 100 500 1000 |
2.04000 1.70000 1.58660 1.43560 1.28444 1.13334 |
Extended Price
2.04 17.00 79.33 143.56 642.22 1133.34 |
| Manufacturer Part Number | PS8101-F3-AX | |||
| Description | OPTOISOLATOR ANALOG HS OUT 5-SOP | |||
| Quantity Available | 15430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS8101-F3-AX |
| Vendor | NEC (VA) |
| Category | Isolators |
| Voltage - Isolation | 3750Vrms |
| Input Type | DC |
| Output Type | Transistor with Base |
| Current - Output / Channel | 8mA |
| Voltage - Output | - |
| Vce Saturation (Max) | - |
| Current Transfer Ratio (Min) | 15% @ 16mA |
| Mounting Type | Surface Mount |
| Package / Case | 5-SOP |
| Packaging | Cut Tape (CT) |
| Number of Circuits | 1 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS8101 F3 AX PS8101F3AX PS8101 F3 AXCT ND PS8101F3AXCTND PS8101-F3-AXCT |
PS8101-F3-AX Specification Sheet
OPTOISOLATOR ANALOG HS OUT 5-SOP - PS8101-F3-AX (PS8101-F3-AXCT-ND)
Related parts NEC (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOP PS8101-F3-AXNEC (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOP PS8101-F3-AX
Order 'optoisolator analog hs out 5-sop - PS8101-F3-AX' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS8101-F3-AXCT-ND.
NEC (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOP PS8101-F3-AX
Order 'optoisolator analog hs out 5-sop - PS8101-F3-AX' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS8101-F3-AXDKR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOP PS8101-F3-AX
Order 'optoisolator analog hs out 5-sop - PS8101-F3-AX' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8101-F3-AXTR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOP PS8101-F3-K-AX
Order 'photocouplr analog hs out 5-sop - PS8101-F3-K-AX' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8101-F3-K-AX-ND.
NEC (VA) Optoisolator - Logic Output Channel Surface Mount 5-SOP PS9115-F3-AX
Order 'photocoupler totem hs out 5-sop - PS9115-F3-AX' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS9115-F3-AXCT-ND.
NEC (VA) Optoisolator - Logic Output Channel Surface Mount 5-SOP PS9115-F3-AX
Order 'photocoupler totem hs out 5-sop - PS9115-F3-AX' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS9115-F3-AXDKR-ND.
NEC (VA) Optoisolator - Logic Output Channel Surface Mount 5-SOP PS9117A-F3-AX
Order 'photocoupler open hs out 5-sop - PS9117A-F3-AX' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS9117A-F3-AXCT-ND.
NEC (VA) Optoisolator - Logic Output Channel Surface Mount 5-SOP PS9117A-F3-AX
Order 'photocoupler open hs out 5-sop - PS9117A-F3-AX' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS9117A-F3-AXDKR-ND.
NEC (VA) Optoisolator - Logic Output Channel Surface Mount 5-SOP PS9121-F3-AX
Order 'photocoupler open hs out 5-sop - PS9121-F3-AX' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS9121-F3-AXCT-ND.
NEC (VA) Optoisolator - Logic Output Channel Surface Mount 5-SOP PS9121-F3-AX
Order 'photocoupler open hs out 5-sop - PS9121-F3-AX' online from Digi-Key. Manufactured by NEC (VA). Digi-Key part number PS9121-F3-AXDKR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOP PS8101-AX
Order 'optoisolator analog hs out 5-sop - PS8101-AX' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8101-AX-ND.
NEC Optoisolator - Logic Output Channel Surface Mount 5-SOP PS9115-F3-AX
Order 'photocoupler totem hs out 5-sop - PS9115-F3-AX' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS9115-F3-AXTR-ND.
NEC Optoisolator - Logic Output Channel Surface Mount 5-SOP PS9117A-F3-AX
Order 'photocoupler open hs out 5-sop - PS9117A-F3-AX' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS9117A-F3-AXTR-ND.
NEC Optoisolator - Logic Output Channel Surface Mount 5-SOP PS9121-F3-AX
Order 'photocoupler open hs out 5-sop - PS9121-F3-AX' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS9121-F3-AXTR-ND.
NEC Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOP PS8101-F3-A
Order 'optoisolator analog hs out 5s - PS8101-F3-A' online from Digi-Key. Manufactured by NEC. Digi-Key part number PS8101TR-ND.
Options for NEC (VA) Optoisolator - Transistor, Photovoltaic Output 1 Channel Surface Mount 5-SOP PS8101-F3-AX
Send this link via E-Mail
Help With This Screen
