Fiber Optics - Receivers - NEC NR8300FP-CC-AZ
DIODE AVALANCHE MODULE 30UM - NR8300FP-CC-AZ - Optoelectronics
| Digi-Key Part Number | NR8300FP-CC-AZ-ND |
1 10 50 100 500 1000 |
625.00000 562.50000 531.25000 479.16750 427.08250 385.41750 |
Extended Price
625.00 5625.00 26562.50 47916.75 213541.25 385417.50 |
| Manufacturer Part Number | NR8300FP-CC-AZ | |||
| Description | DIODE AVALANCHE MODULE 30UM | |||
| Quantity Available | 3 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NR8300FP-CC-AZ |
| Vendor | NEC |
| Category | Optoelectronics |
| Applications | - |
| Voltage - Supply | - |
| Data Rate | - |
| Power - Minimum Receivable | - |
| Current - Supply | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NR8300FP CC AZ NR8300FPCCAZ |
NR8300FP-CC-AZ Specification Sheet
DIODE AVALANCHE MODULE 30UM - NR8300FP-CC-AZ (NR8300FP-CC-AZ-ND) - Optoelectronics
Related parts Fiber Optics - Receivers - NEC NR8300FP-CC-AZFiber Optics - Receivers - NEC NR8300FP-CC-AZ
Order 'diode avalanche module 30um - NR8300FP-CC-AZ' online from Digi-Key. Manufactured by NEC. Digi-Key part number NR8300FP-CC-AZ-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 50A (DC) 1000V Crydom Co. Chassis Mount EFD01EF
Order 'module scr/diode 50a 380vac - EFD01EF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD01EF-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 50A (DC) 1200V Crydom Co. Chassis Mount EFD01FF
Order 'module scr/diode 50a 480vac - EFD01FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD01FF-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 50A (DC) 1400V Crydom Co. Chassis Mount EFD01GF
Order 'module scr/diode 50a 530vac - EFD01GF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD01GF-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 50A (DC) 1400V Crydom Co. Chassis Mount EFD20G
Order 'module scr/diode 55a 530vac - EFD20G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFD20G-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 75A (DC) 600V Crydom Co. Chassis Mount EFE01CFSE
Order 'module scr/diode 75a 240vac - EFE01CFSE' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE01CFSE-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 75A (DC) 1400V Crydom Co. Chassis Mount EFE01G
Order 'module scr/diode 75a 530vac - EFE01G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE01G-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 75A (DC) 600V Crydom Co. Chassis Mount EFE19C
Order 'module scr/diode 100a 240vac - EFE19C' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE19C-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 75A (DC) 1200V Crydom Co. Chassis Mount EFE19FF
Order 'module scr/diode 100a 480vac - EFE19FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE19FF-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 75A (DC) 1400V Crydom Co. Chassis Mount EFE19G
Order 'module scr/diode 100a 530vac - EFE19G' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFE19G-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 100A (DC) 600V Crydom Co. Chassis Mount EFF01CF
Order 'module scr/diode 100a 240vac - EFF01CF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF01CF-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 100A (DC) 1200V Crydom Co. Chassis Mount EFF01FF
Order 'module scr/diode 100a 480vac - EFF01FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF01FF-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 100A (DC) 1200V Crydom Co. Chassis Mount EFF19FF
Order 'module scr/diode 135a 480vac - EFF19FF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF19FF-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 100A (DC) 1200V Crydom Co. Chassis Mount EFF19F
Order 'module scr/diode 135a 480vac - EFF19F' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFF19F-ND.
Scrs, Scr/diode - Arrays, Module Discrete Semiconductor Product 125A (DC) 600V Crydom Co. Chassis Mount EFG01CF
Order 'module scr/diode 125a 240vac - EFG01CF' online from Digi-Key. Manufactured by Crydom Co. Digi-Key part number EFG01CF-ND.
Options for Fiber Optics - Receivers - NEC NR8300FP-CC-AZ
Send this link via E-Mail
Help With This Screen
