RES 9.31K OHM 1/20W 1% 0201 SMD - CRCW02019K31FKED - Resistors
9.31K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02019K31FKED
| Digi-Key Part Number | CRCW02019K31FKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW02019K31FKED | |||
| Description | RES 9.31K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW02019K31FKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 9.31K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW02019K31FKED CRCW02019K31FKED |
CRCW02019K31FKED Specification Sheet
RES 9.31K OHM 1/20W 1% 0201 SMD - CRCW02019K31FKED (CRCW02019K31FKED-ND) - Resistors
Related parts 9.31K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02019K31FKEDRES 9.31K OHM 1/20W 1% 0201 SMD - CRCW02019K31FKED
Order 'res 9.31k ohm 1/20w 1% 0201 smd - CRCW02019K31FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02019K31FKED-ND.
RES 931K OHM 1/20W 1% 0201 SMD - CRCW0201931KFNED
Order 'res 931k ohm 1/20w 1% 0201 smd - CRCW0201931KFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201931KFNED-ND.
RES 93.1K OHM 1/20W 1% 0201 SMD - CRCW020193K1FNED
Order 'res 93.1k ohm 1/20w 1% 0201 smd - CRCW020193K1FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020193K1FNED-ND.
RES 9.31K OHM 1/20W 1% 0201 SMD - CRCW02019K31FNED
Order 'res 9.31k ohm 1/20w 1% 0201 smd - CRCW02019K31FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02019K31FNED-ND.
RES 931K OHM 1/20W 1% 0201 SMD - CRCW0201931KFKED
Order 'res 931k ohm 1/20w 1% 0201 smd - CRCW0201931KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201931KFKED-ND.
RES 93.1K OHM 1/20W 1% 0201 SMD - CRCW020193K1FKED
Order 'res 93.1k ohm 1/20w 1% 0201 smd - CRCW020193K1FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020193K1FKED-ND.
RES 9.76K OHM 1/20W 1% 0201 SMD - CRCW02019K76FKED
Order 'res 9.76k ohm 1/20w 1% 0201 smd - CRCW02019K76FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02019K76FKED-ND.
RES 330 OHM 1/20W 1% 1206 - M55342K02B330DRWB
Order 'res 330 ohm 1/20w 1% 1206 - M55342K02B330DRWB' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number M55342K02B330DRWB-ND.
RES 93.1K OHM 1/20W 1% 0201 SMD - ERJ-1GEF9312C
Order 'res 93.1k ohm 1/20w 1% 0201 smd - ERJ-1GEF9312C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P93.1KABCT-ND.
RES 931K OHM 1/20W 1% 0201 SMD - ERJ-1GEF9313C
Order 'res 931k ohm 1/20w 1% 0201 smd - ERJ-1GEF9313C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P931KABCT-ND.
RES 9.31K OHM 1/20W 1% 0201 SMD - ERJ-1GEF9311C
Order 'res 9.31k ohm 1/20w 1% 0201 smd - ERJ-1GEF9311C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.31KABCT-ND.
RES 9.31K OHM 1/20W 1% 0201 SMD - ERJ-1GEF9311C
Order 'res 9.31k ohm 1/20w 1% 0201 smd - ERJ-1GEF9311C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.31KABDKR-ND.
RES 931K OHM 1/20W 1% 0201 SMD - ERJ-1GEF9313C
Order 'res 931k ohm 1/20w 1% 0201 smd - ERJ-1GEF9313C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P931KABDKR-ND.
RES 93.1K OHM 1/20W 1% 0201 SMD - ERJ-1GEF9312C
Order 'res 93.1k ohm 1/20w 1% 0201 smd - ERJ-1GEF9312C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P93.1KABDKR-ND.
RES 93.1K OHM 1/20W 1% 0201 SMD - ERJ-1GEF9312C
Order 'res 93.1k ohm 1/20w 1% 0201 smd - ERJ-1GEF9312C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P93.1KABTR-ND.
Options for 9.31K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02019K31FKED
Send this link via E-Mail
Help With This Screen
