137 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201137RFKED
RES 137 OHM 1/20W 1% 0201 SMD - CRCW0201137RFKED - Resistors
| Digi-Key Part Number | CRCW0201137RFKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW0201137RFKED | |||
| Description | RES 137 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0201137RFKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 137 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0201137RFKED CRCW0201137RFKED |
CRCW0201137RFKED Specification Sheet
RES 137 OHM 1/20W 1% 0201 SMD - CRCW0201137RFKED (CRCW0201137RFKED-ND) - Resistors
Related parts 137 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201137RFKED137 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201137RFKED
Order 'res 137 ohm 1/20w 1% 0201 smd - CRCW0201137RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201137RFKED-ND.
137 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201137RFNED
Order 'res 137 ohm 1/20w 1% 0201 smd - CRCW0201137RFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201137RFNED-ND.
13.7 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020113R7FNED
Order 'res 13.7 ohm 1/20w 1% 0201 smd - CRCW020113R7FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020113R7FNED-ND.
13.7K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020113K7FKED
Order 'res 13.7k ohm 1/20w 1% 0201 smd - CRCW020113K7FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020113K7FKED-ND.
140K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201140KFKED
Order 'res 140k ohm 1/20w 1% 0201 smd - CRCW0201140KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201140KFKED-ND.
140 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201140RFKED
Order 'res 140 ohm 1/20w 1% 0201 smd - CRCW0201140RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201140RFKED-ND.
143K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201143KFKED
Order 'res 143k ohm 1/20w 1% 0201 smd - CRCW0201143KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201143KFKED-ND.
143 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201143RFKED
Order 'res 143 ohm 1/20w 1% 0201 smd - CRCW0201143RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201143RFKED-ND.
147K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201147KFKED
Order 'res 147k ohm 1/20w 1% 0201 smd - CRCW0201147KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201147KFKED-ND.
147 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201147RFKED
Order 'res 147 ohm 1/20w 1% 0201 smd - CRCW0201147RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201147RFKED-ND.
14.3K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020114K3FKED
Order 'res 14.3k ohm 1/20w 1% 0201 smd - CRCW020114K3FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020114K3FKED-ND.
150K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201150KFKED
Order 'res 150k ohm 1/20w 1% 0201 smd - CRCW0201150KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201150KFKED-ND.
154K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201154KFKED
Order 'res 154k ohm 1/20w 1% 0201 smd - CRCW0201154KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201154KFKED-ND.
154 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201154RFKED
Order 'res 154 ohm 1/20w 1% 0201 smd - CRCW0201154RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201154RFKED-ND.
158K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201158KFKED
Order 'res 158k ohm 1/20w 1% 0201 smd - CRCW0201158KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201158KFKED-ND.
Options for 137 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201137RFKED
Send this link via E-Mail
Help With This Screen
