RES 137K OHM 1/20W 1% 0201 SMD - CRCW0201137KFKED
| Digi-Key Part Number | CRCW0201137KFKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW0201137KFKED | |||
| Description | RES 137K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0201137KFKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 137K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0201137KFKED CRCW0201137KFKED |
CRCW0201137KFKED Specification Sheet
RES 137K OHM 1/20W 1% 0201 SMD - CRCW0201137KFKED (CRCW0201137KFKED-ND)
Related parts :RES 137K OHM 1/20W 1% 0201 SMD - CRCW0201137KFKED
Order 'res 137k ohm 1/20w 1% 0201 smd - CRCW0201137KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201137KFKED-ND.
RES 13.7K OHM 1/20W 1% 0201 SMD - CRCW020113K7FKED
Order 'res 13.7k ohm 1/20w 1% 0201 smd - CRCW020113K7FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020113K7FKED-ND.
RES 1.37K OHM 1/20W 1% 0201 SMD - CRCW02011K37FKED
Order 'res 1.37k ohm 1/20w 1% 0201 smd - CRCW02011K37FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02011K37FKED-ND.
RES 1.37K OHM 1/20W 1% 0201 SMD - ERJ-1GNF1371C
Order 'res 1.37k ohm 1/20w 1% 0201 smd - ERJ-1GNF1371C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF1371C-ND.
RES 13.7K OHM 1/20W 1% 0201 SMD - ERJ-1GNF1372C
Order 'res 13.7k ohm 1/20w 1% 0201 smd - ERJ-1GNF1372C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF1372C-ND.
RES 137K OHM 1/20W 1% 0201 SMD - ERJ-1GNF1373C
Order 'res 137k ohm 1/20w 1% 0201 smd - ERJ-1GNF1373C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number ERJ-1GNF1373C-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-0.0AGDKR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - CRCW02010000Z0ED
Order 'res 0.0 ohm 1/20w 5% 0201 smd - CRCW02010000Z0ED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-0.0AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - CRCW0201100RJNED
Order 'res 100 ohm 1/20w 5% 0201 smd - CRCW0201100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - CRCW0201100RJNED
Order 'res 100 ohm 1/20w 5% 0201 smd - CRCW0201100RJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100AGDKR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - CRCW0201100RJNED
Order 'res 100 ohm 1/20w 5% 0201 smd - CRCW0201100RJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - CRCW0201100KJNED
Order 'res 100k ohm 1/20w 5% 0201 smd - CRCW0201100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - CRCW0201100KJNED
Order 'res 100k ohm 1/20w 5% 0201 smd - CRCW0201100KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-100KAGDKR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - CRCW0201100KJNED
Order 'res 100k ohm 1/20w 5% 0201 smd - CRCW0201100KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-100KAGTR-ND.
Send this link via E-Mail
Help With This Screen
