133K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201133KFKED
RES 133K OHM 1/20W 1% 0201 SMD - CRCW0201133KFKED - Resistors
| Digi-Key Part Number | CRCW0201133KFKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW0201133KFKED | |||
| Description | RES 133K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0201133KFKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 133K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0201133KFKED CRCW0201133KFKED |
CRCW0201133KFKED Specification Sheet
RES 133K OHM 1/20W 1% 0201 SMD - CRCW0201133KFKED (CRCW0201133KFKED-ND) - Resistors
Related parts 133K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201133KFKED133K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201133KFKED
Order 'res 133k ohm 1/20w 1% 0201 smd - CRCW0201133KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201133KFKED-ND.
133K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201133KFNED
Order 'res 133k ohm 1/20w 1% 0201 smd - CRCW0201133KFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201133KFNED-ND.
13.3K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020113K3FNED
Order 'res 13.3k ohm 1/20w 1% 0201 smd - CRCW020113K3FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020113K3FNED-ND.
1.33K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02011K33FNED
Order 'res 1.33k ohm 1/20w 1% 0201 smd - CRCW02011K33FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02011K33FNED-ND.
1.33K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW02011K33FKED
Order 'res 1.33k ohm 1/20w 1% 0201 smd - CRCW02011K33FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33KAABCT-ND.
1.33K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW02011K33FKED
Order 'res 1.33k ohm 1/20w 1% 0201 smd - CRCW02011K33FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.33KAABDKR-ND.
1.33K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02011K33FKED
Order 'res 1.33k ohm 1/20w 1% 0201 smd - CRCW02011K33FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.33KAABTR-ND.
13.3K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020113K3FKED
Order 'res 13.3k ohm 1/20w 1% 0201 smd - CRCW020113K3FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3KAABCT-ND.
13.3K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW020113K3FKED
Order 'res 13.3k ohm 1/20w 1% 0201 smd - CRCW020113K3FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-13.3KAABDKR-ND.
13.3K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020113K3FKED
Order 'res 13.3k ohm 1/20w 1% 0201 smd - CRCW020113K3FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-13.3KAABTR-ND.
137K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201137KFKED
Order 'res 137k ohm 1/20w 1% 0201 smd - CRCW0201137KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201137KFKED-ND.
137 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201137RFKED
Order 'res 137 ohm 1/20w 1% 0201 smd - CRCW0201137RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201137RFKED-ND.
13.7K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020113K7FKED
Order 'res 13.7k ohm 1/20w 1% 0201 smd - CRCW020113K7FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020113K7FKED-ND.
140K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201140KFKED
Order 'res 140k ohm 1/20w 1% 0201 smd - CRCW0201140KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201140KFKED-ND.
140 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201140RFKED
Order 'res 140 ohm 1/20w 1% 0201 smd - CRCW0201140RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201140RFKED-ND.
Options for 133K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201133KFKED
Send this link via E-Mail
Help With This Screen
