12.4K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020112K4FKED
RES 12.4K OHM 1/20W 1% 0201 SMD - CRCW020112K4FKED - Resistors
| Digi-Key Part Number | CRCW020112K4FKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW020112K4FKED | |||
| Description | RES 12.4K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW020112K4FKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 12.4K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW020112K4FKED CRCW020112K4FKED |
CRCW020112K4FKED Specification Sheet
RES 12.4K OHM 1/20W 1% 0201 SMD - CRCW020112K4FKED (CRCW020112K4FKED-ND) - Resistors
Related parts 12.4K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020112K4FKED12.4K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020112K4FKED
Order 'res 12.4k ohm 1/20w 1% 0201 smd - CRCW020112K4FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020112K4FKED-ND.
124K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201124KFNED
Order 'res 124k ohm 1/20w 1% 0201 smd - CRCW0201124KFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201124KFNED-ND.
12.4K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020112K4FNED
Order 'res 12.4k ohm 1/20w 1% 0201 smd - CRCW020112K4FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020112K4FNED-ND.
1.24K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02011K24FNED
Order 'res 1.24k ohm 1/20w 1% 0201 smd - CRCW02011K24FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02011K24FNED-ND.
124K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201124KFKED
Order 'res 124k ohm 1/20w 1% 0201 smd - CRCW0201124KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201124KFKED-ND.
1.24K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02011K24FKED
Order 'res 1.24k ohm 1/20w 1% 0201 smd - CRCW02011K24FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02011K24FKED-ND.
130K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201130KFKED
Order 'res 130k ohm 1/20w 1% 0201 smd - CRCW0201130KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201130KFKED-ND.
133K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201133KFKED
Order 'res 133k ohm 1/20w 1% 0201 smd - CRCW0201133KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201133KFKED-ND.
137K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201137KFKED
Order 'res 137k ohm 1/20w 1% 0201 smd - CRCW0201137KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201137KFKED-ND.
137 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201137RFKED
Order 'res 137 ohm 1/20w 1% 0201 smd - CRCW0201137RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201137RFKED-ND.
13.7K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020113K7FKED
Order 'res 13.7k ohm 1/20w 1% 0201 smd - CRCW020113K7FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020113K7FKED-ND.
140K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201140KFKED
Order 'res 140k ohm 1/20w 1% 0201 smd - CRCW0201140KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201140KFKED-ND.
140 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201140RFKED
Order 'res 140 ohm 1/20w 1% 0201 smd - CRCW0201140RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201140RFKED-ND.
143K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201143KFKED
Order 'res 143k ohm 1/20w 1% 0201 smd - CRCW0201143KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201143KFKED-ND.
143 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201143RFKED
Order 'res 143 ohm 1/20w 1% 0201 smd - CRCW0201143RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201143RFKED-ND.
Options for 12.4K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020112K4FKED
Send this link via E-Mail
Help With This Screen
