RES 127 OHM 1/20W 1% 0201 SMD - CRCW0201127RFKED - Resistors
127 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201127RFKED
| Digi-Key Part Number | CRCW0201127RFKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW0201127RFKED | |||
| Description | RES 127 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0201127RFKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 127 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0201127RFKED CRCW0201127RFKED |
CRCW0201127RFKED Specification Sheet
RES 127 OHM 1/20W 1% 0201 SMD - CRCW0201127RFKED (CRCW0201127RFKED-ND) - Resistors
Related parts 127 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201127RFKEDRES 127 OHM 1/20W 1% 0201 SMD - CRCW0201127RFKED
Order 'res 127 ohm 1/20w 1% 0201 smd - CRCW0201127RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201127RFKED-ND.
RES 127 OHM 1/20W 1% 0201 SMD - CRCW0201127RFNED
Order 'res 127 ohm 1/20w 1% 0201 smd - CRCW0201127RFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201127RFNED-ND.
RES 12.7 OHM 1/20W 1% 0201 SMD - CRCW020112R7FNED
Order 'res 12.7 ohm 1/20w 1% 0201 smd - CRCW020112R7FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020112R7FNED-ND.
RES 12.4K OHM 1/20W 1% 0201 SMD - CRCW020112K4FKED
Order 'res 12.4k ohm 1/20w 1% 0201 smd - CRCW020112K4FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020112K4FKED-ND.
RES 130K OHM 1/20W 1% 0201 SMD - CRCW0201130KFKED
Order 'res 130k ohm 1/20w 1% 0201 smd - CRCW0201130KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201130KFKED-ND.
RES 133K OHM 1/20W 1% 0201 SMD - CRCW0201133KFKED
Order 'res 133k ohm 1/20w 1% 0201 smd - CRCW0201133KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201133KFKED-ND.
RES 137K OHM 1/20W 1% 0201 SMD - CRCW0201137KFKED
Order 'res 137k ohm 1/20w 1% 0201 smd - CRCW0201137KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201137KFKED-ND.
RES 137 OHM 1/20W 1% 0201 SMD - CRCW0201137RFKED
Order 'res 137 ohm 1/20w 1% 0201 smd - CRCW0201137RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201137RFKED-ND.
RES 13.7K OHM 1/20W 1% 0201 SMD - CRCW020113K7FKED
Order 'res 13.7k ohm 1/20w 1% 0201 smd - CRCW020113K7FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020113K7FKED-ND.
RES 140K OHM 1/20W 1% 0201 SMD - CRCW0201140KFKED
Order 'res 140k ohm 1/20w 1% 0201 smd - CRCW0201140KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201140KFKED-ND.
RES 140 OHM 1/20W 1% 0201 SMD - CRCW0201140RFKED
Order 'res 140 ohm 1/20w 1% 0201 smd - CRCW0201140RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201140RFKED-ND.
RES 143K OHM 1/20W 1% 0201 SMD - CRCW0201143KFKED
Order 'res 143k ohm 1/20w 1% 0201 smd - CRCW0201143KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201143KFKED-ND.
RES 143 OHM 1/20W 1% 0201 SMD - CRCW0201143RFKED
Order 'res 143 ohm 1/20w 1% 0201 smd - CRCW0201143RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201143RFKED-ND.
RES 147K OHM 1/20W 1% 0201 SMD - CRCW0201147KFKED
Order 'res 147k ohm 1/20w 1% 0201 smd - CRCW0201147KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201147KFKED-ND.
RES 147 OHM 1/20W 1% 0201 SMD - CRCW0201147RFKED
Order 'res 147 ohm 1/20w 1% 0201 smd - CRCW0201147RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201147RFKED-ND.
Options for 127 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201127RFKED
Send this link via E-Mail
Help With This Screen
