RES 124K OHM 1/20W 1% 0201 SMD - CRCW0201124KFKED - Resistors
| Digi-Key Part Number | CRCW0201124KFKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW0201124KFKED | |||
| Description | RES 124K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0201124KFKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 124K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0201124KFKED CRCW0201124KFKED |
CRCW0201124KFKED Specification Sheet
RES 124K OHM 1/20W 1% 0201 SMD - CRCW0201124KFKED (CRCW0201124KFKED-ND) - Resistors
Related parts Resistors :RES 124K OHM 1/20W 1% 0201 SMD - CRCW0201124KFNED
Order 'res 124k ohm 1/20w 1% 0201 smd - CRCW0201124KFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201124KFNED-ND.
RES 12.4K OHM 1/20W 1% 0201 SMD - CRCW020112K4FNED
Order 'res 12.4k ohm 1/20w 1% 0201 smd - CRCW020112K4FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020112K4FNED-ND.
RES 1.24K OHM 1/20W 1% 0201 SMD - CRCW02011K24FNED
Order 'res 1.24k ohm 1/20w 1% 0201 smd - CRCW02011K24FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02011K24FNED-ND.
RES 124K OHM 1/20W 1% 0201 SMD - CRCW0201124KFKED
Order 'res 124k ohm 1/20w 1% 0201 smd - CRCW0201124KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201124KFKED-ND.
RES 12.4K OHM 1/20W 1% 0201 SMD - CRCW020112K4FKED
Order 'res 12.4k ohm 1/20w 1% 0201 smd - CRCW020112K4FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020112K4FKED-ND.
RES 1.24K OHM 1/20W 1% 0201 SMD - CRCW02011K24FKED
Order 'res 1.24k ohm 1/20w 1% 0201 smd - CRCW02011K24FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02011K24FKED-ND.
RES 12.4K OHM 1/8W 1% 0805 SMD - CRCW080512K4FKEA
Order 'res 12.4k ohm 1/8w 1% 0805 smd - CRCW080512K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.4KCCT-ND.
RES 124K OHM 1/8W 1% 0805 SMD - CRCW0805124KFKEA
Order 'res 124k ohm 1/8w 1% 0805 smd - CRCW0805124KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-124KCCT-ND.
RES 1.24K OHM 1/8W 1% 0805 SMD - CRCW08051K24FKEA
Order 'res 1.24k ohm 1/8w 1% 0805 smd - CRCW08051K24FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.24KCCT-ND.
RES 12.4K OHM 1/8W 1% 0805 SMD - CRCW080512K4FKEA
Order 'res 12.4k ohm 1/8w 1% 0805 smd - CRCW080512K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-12.4KCDKR-ND.
RES 1.24K OHM 1/8W 1% 0805 SMD - CRCW08051K24FKEA
Order 'res 1.24k ohm 1/8w 1% 0805 smd - CRCW08051K24FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.24KCDKR-ND.
RES 124K OHM 1/8W 1% 0805 SMD - CRCW0805124KFKEA
Order 'res 124k ohm 1/8w 1% 0805 smd - CRCW0805124KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-124KCDKR-ND.
RES 1.24K OHM 1/8W 1% 0805 SMD - CRCW08051K24FKEA
Order 'res 1.24k ohm 1/8w 1% 0805 smd - CRCW08051K24FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.24KCTR-ND.
RES 124K OHM 1/8W 1% 0805 SMD - CRCW0805124KFKEA
Order 'res 124k ohm 1/8w 1% 0805 smd - CRCW0805124KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-124KCTR-ND.
RES 12.4K OHM 1/8W 1% 0805 SMD - CRCW080512K4FKEA
Order 'res 12.4k ohm 1/8w 1% 0805 smd - CRCW080512K4FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-12.4KCTR-ND.
Send this link via E-Mail
Help With This Screen
