RES 118 OHM 1/20W 1% 0201 SMD - CRCW0201118RFKED - Resistors
118 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201118RFKED
| Digi-Key Part Number | CRCW0201118RFKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW0201118RFKED | |||
| Description | RES 118 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0201118RFKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 118 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0201118RFKED CRCW0201118RFKED |
CRCW0201118RFKED Specification Sheet
RES 118 OHM 1/20W 1% 0201 SMD - CRCW0201118RFKED (CRCW0201118RFKED-ND) - Resistors
Related parts 118 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201118RFKEDRES 118 OHM 1/20W 1% 0201 SMD - CRCW0201118RFNED
Order 'res 118 ohm 1/20w 1% 0201 smd - CRCW0201118RFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201118RFNED-ND.
RES 11.8 OHM 1/20W 1% 0201 SMD - CRCW020111R8FNED
Order 'res 11.8 ohm 1/20w 1% 0201 smd - CRCW020111R8FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020111R8FNED-ND.
RES 118 OHM 1/20W 1% 0201 SMD - CRCW0201118RFKED
Order 'res 118 ohm 1/20w 1% 0201 smd - CRCW0201118RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201118RFKED-ND.
RES 1.18 OHM 1/8W 1% 0805 SMD - CRCW08051R18FNEA
Order 'res 1.18 ohm 1/8w 1% 0805 smd - CRCW08051R18FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.18CCT-ND.
RES 11.8 OHM 1/8W 1% 0805 SMD - CRCW080511R8FKEA
Order 'res 11.8 ohm 1/8w 1% 0805 smd - CRCW080511R8FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.8CCT-ND.
RES 118 OHM 1/8W 1% 0805 SMD - CRCW0805118RFKEA
Order 'res 118 ohm 1/8w 1% 0805 smd - CRCW0805118RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-118CCT-ND.
RES 118 OHM 1/8W 1% 0805 SMD - CRCW0805118RFKEA
Order 'res 118 ohm 1/8w 1% 0805 smd - CRCW0805118RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-118CDKR-ND.
RES 11.8 OHM 1/8W 1% 0805 SMD - CRCW080511R8FKEA
Order 'res 11.8 ohm 1/8w 1% 0805 smd - CRCW080511R8FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.8CDKR-ND.
RES 1.18 OHM 1/8W 1% 0805 SMD - CRCW08051R18FNEA
Order 'res 1.18 ohm 1/8w 1% 0805 smd - CRCW08051R18FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.18CDKR-ND.
RES 1.18 OHM 1/8W 1% 0805 SMD - CRCW08051R18FNEA
Order 'res 1.18 ohm 1/8w 1% 0805 smd - CRCW08051R18FNEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.18CTR-ND.
RES 118 OHM 1/8W 1% 0805 SMD - CRCW0805118RFKEA
Order 'res 118 ohm 1/8w 1% 0805 smd - CRCW0805118RFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-118CTR-ND.
RES 11.8 OHM 1/8W 1% 0805 SMD - CRCW080511R8FKEA
Order 'res 11.8 ohm 1/8w 1% 0805 smd - CRCW080511R8FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11.8CTR-ND.
RES 118 OHM 1/4W 1% 1206 SMD - CRCW1206118RFKEA
Order 'res 118 ohm 1/4w 1% 1206 smd - CRCW1206118RFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-118FCT-ND.
RES 11.8 OHM 1/4W 1% 1206 SMD - CRCW120611R8FKEA
Order 'res 11.8 ohm 1/4w 1% 1206 smd - CRCW120611R8FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.8FCT-ND.
RES 1.18 OHM 1/4W 1% 1206 SMD - CRCW12061R18FNEA
Order 'res 1.18 ohm 1/4w 1% 1206 smd - CRCW12061R18FNEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.18FCT-ND.
Options for 118 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201118RFKED
Send this link via E-Mail
Help With This Screen
