118K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201118KFKED
RES 118K OHM 1/20W 1% 0201 SMD - CRCW0201118KFKED - Resistors
| Digi-Key Part Number | CRCW0201118KFKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW0201118KFKED | |||
| Description | RES 118K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0201118KFKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 118K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0201118KFKED CRCW0201118KFKED |
CRCW0201118KFKED Specification Sheet
RES 118K OHM 1/20W 1% 0201 SMD - CRCW0201118KFKED (CRCW0201118KFKED-ND) - Resistors
Related parts 118K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201118KFKED118K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201118KFNED
Order 'res 118k ohm 1/20w 1% 0201 smd - CRCW0201118KFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201118KFNED-ND.
11.8K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020111K8FNED
Order 'res 11.8k ohm 1/20w 1% 0201 smd - CRCW020111K8FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020111K8FNED-ND.
1.18K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02011K18FNED
Order 'res 1.18k ohm 1/20w 1% 0201 smd - CRCW02011K18FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02011K18FNED-ND.
118K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201118KFKED
Order 'res 118k ohm 1/20w 1% 0201 smd - CRCW0201118KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201118KFKED-ND.
11.8K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW020111K8FKED
Order 'res 11.8k ohm 1/20w 1% 0201 smd - CRCW020111K8FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020111K8FKED-ND.
1.18K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW02011K18FKED
Order 'res 1.18k ohm 1/20w 1% 0201 smd - CRCW02011K18FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02011K18FKED-ND.
1.18K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08051K18FKEA
Order 'res 1.18k ohm 1/8w 1% 0805 smd - CRCW08051K18FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.18KCCT-ND.
118K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805118KFKEA
Order 'res 118k ohm 1/8w 1% 0805 smd - CRCW0805118KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-118KCCT-ND.
11.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080511K8FKEA
Order 'res 11.8k ohm 1/8w 1% 0805 smd - CRCW080511K8FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.8KCCT-ND.
118K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW0805118KFKEA
Order 'res 118k ohm 1/8w 1% 0805 smd - CRCW0805118KFKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-118KCDKR-ND.
11.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW080511K8FKEA
Order 'res 11.8k ohm 1/8w 1% 0805 smd - CRCW080511K8FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.8KCDKR-ND.
1.18K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale (VA) CRCW08051K18FKEA
Order 'res 1.18k ohm 1/8w 1% 0805 smd - CRCW08051K18FKEA' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.18KCDKR-ND.
11.8K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW080511K8FKEA
Order 'res 11.8k ohm 1/8w 1% 0805 smd - CRCW080511K8FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11.8KCTR-ND.
1.18K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW08051K18FKEA
Order 'res 1.18k ohm 1/8w 1% 0805 smd - CRCW08051K18FKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.18KCTR-ND.
118K Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Vishay/Dale CRCW0805118KFKEA
Order 'res 118k ohm 1/8w 1% 0805 smd - CRCW0805118KFKEA' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-118KCTR-ND.
Options for 118K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201118KFKED
Send this link via E-Mail
Help With This Screen
