RES 115K OHM 1/20W 1% 0201 SMD - CRCW0201115KFKED
115K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201115KFKED
| Digi-Key Part Number | CRCW0201115KFKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW0201115KFKED | |||
| Description | RES 115K OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0201115KFKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 115K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0201115KFKED CRCW0201115KFKED |
CRCW0201115KFKED Specification Sheet
RES 115K OHM 1/20W 1% 0201 SMD - CRCW0201115KFKED (CRCW0201115KFKED-ND)
Related parts 115K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201115KFKEDRES 115K OHM 1/20W 1% 0201 SMD - CRCW0201115KFKED
Order 'res 115k ohm 1/20w 1% 0201 smd - CRCW0201115KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201115KFKED-ND.
RES 115K OHM 1/20W 1% 0201 SMD - CRCW0201115KFNED
Order 'res 115k ohm 1/20w 1% 0201 smd - CRCW0201115KFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201115KFNED-ND.
RES 11.5K OHM 1/20W 1% 0201 SMD - CRCW020111K5FNED
Order 'res 11.5k ohm 1/20w 1% 0201 smd - CRCW020111K5FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020111K5FNED-ND.
RES 1.15K OHM 1/20W 1% 0201 SMD - CRCW02011K15FNED
Order 'res 1.15k ohm 1/20w 1% 0201 smd - CRCW02011K15FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW02011K15FNED-ND.
RES 1.15K OHM 1/20W 1% 0201 SMD - CRCW02011K15FKED
Order 'res 1.15k ohm 1/20w 1% 0201 smd - CRCW02011K15FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.15KAABCT-ND.
RES 1.15K OHM 1/20W 1% 0201 SMD - CRCW02011K15FKED
Order 'res 1.15k ohm 1/20w 1% 0201 smd - CRCW02011K15FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-1.15KAABDKR-ND.
RES 1.15K OHM 1/20W 1% 0201 SMD - CRCW02011K15FKED
Order 'res 1.15k ohm 1/20w 1% 0201 smd - CRCW02011K15FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-1.15KAABTR-ND.
RES 11.5K OHM 1/20W 1% 0201 SMD - CRCW020111K5FKED
Order 'res 11.5k ohm 1/20w 1% 0201 smd - CRCW020111K5FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.5KAABCT-ND.
RES 11.5K OHM 1/20W 1% 0201 SMD - CRCW020111K5FKED
Order 'res 11.5k ohm 1/20w 1% 0201 smd - CRCW020111K5FKED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-11.5KAABDKR-ND.
RES 11.5K OHM 1/20W 1% 0201 SMD - CRCW020111K5FKED
Order 'res 11.5k ohm 1/20w 1% 0201 smd - CRCW020111K5FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-11.5KAABTR-ND.
RES 115 OHM 1/20W 1% 0201 SMD - CRCW0201115RFKED
Order 'res 115 ohm 1/20w 1% 0201 smd - CRCW0201115RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201115RFKED-ND.
RES 118K OHM 1/20W 1% 0201 SMD - CRCW0201118KFKED
Order 'res 118k ohm 1/20w 1% 0201 smd - CRCW0201118KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201118KFKED-ND.
RES 118 OHM 1/20W 1% 0201 SMD - CRCW0201118RFKED
Order 'res 118 ohm 1/20w 1% 0201 smd - CRCW0201118RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201118RFKED-ND.
RES 11.3K OHM 1/20W 1% 0201 SMD - CRCW020111K3FKED
Order 'res 11.3k ohm 1/20w 1% 0201 smd - CRCW020111K3FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020111K3FKED-ND.
RES 11.8K OHM 1/20W 1% 0201 SMD - CRCW020111K8FKED
Order 'res 11.8k ohm 1/20w 1% 0201 smd - CRCW020111K8FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020111K8FKED-ND.
Options for 115K Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201115KFKED
Send this link via E-Mail
Help With This Screen
