RES 113 OHM 1/20W 1% 0201 SMD - CRCW0201113RFKED - Resistors
113 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201113RFKED
| Digi-Key Part Number | CRCW0201113RFKED-ND |
10000 |
.04100 |
Extended Price
410.00 |
| Manufacturer Part Number | CRCW0201113RFKED | |||
| Description | RES 113 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CRCW0201113RFKED |
| Vendor | Vishay/Dale |
| Category | Resistors |
| Resistance In Ohms | 113 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thick Film |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Voltage - Working (Calculated) | * |
| Voltage - Withstanding | * |
| Size / Dimension | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CRCW0201113RFKED CRCW0201113RFKED |
CRCW0201113RFKED Specification Sheet
RES 113 OHM 1/20W 1% 0201 SMD - CRCW0201113RFKED (CRCW0201113RFKED-ND) - Resistors
Related parts 113 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201113RFKEDRES 113 OHM 1/20W 1% 0201 SMD - CRCW0201113RFKED
Order 'res 113 ohm 1/20w 1% 0201 smd - CRCW0201113RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201113RFKED-ND.
RES 113 OHM 1/20W 1% 0201 SMD - CRCW0201113RFNED
Order 'res 113 ohm 1/20w 1% 0201 smd - CRCW0201113RFNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201113RFNED-ND.
RES 11.3 OHM 1/20W 1% 0201 SMD - CRCW020111R3FNED
Order 'res 11.3 ohm 1/20w 1% 0201 smd - CRCW020111R3FNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020111R3FNED-ND.
RES 115K OHM 1/20W 1% 0201 SMD - CRCW0201115KFKED
Order 'res 115k ohm 1/20w 1% 0201 smd - CRCW0201115KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201115KFKED-ND.
RES 115 OHM 1/20W 1% 0201 SMD - CRCW0201115RFKED
Order 'res 115 ohm 1/20w 1% 0201 smd - CRCW0201115RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201115RFKED-ND.
RES 118K OHM 1/20W 1% 0201 SMD - CRCW0201118KFKED
Order 'res 118k ohm 1/20w 1% 0201 smd - CRCW0201118KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201118KFKED-ND.
RES 118 OHM 1/20W 1% 0201 SMD - CRCW0201118RFKED
Order 'res 118 ohm 1/20w 1% 0201 smd - CRCW0201118RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201118RFKED-ND.
RES 11.3K OHM 1/20W 1% 0201 SMD - CRCW020111K3FKED
Order 'res 11.3k ohm 1/20w 1% 0201 smd - CRCW020111K3FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020111K3FKED-ND.
RES 11.8K OHM 1/20W 1% 0201 SMD - CRCW020111K8FKED
Order 'res 11.8k ohm 1/20w 1% 0201 smd - CRCW020111K8FKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW020111K8FKED-ND.
RES 120 OHM 1/20W 1% 0201 SMD - CRCW0201120RFKED
Order 'res 120 ohm 1/20w 1% 0201 smd - CRCW0201120RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201120RFKED-ND.
RES 121K OHM 1/20W 1% 0201 SMD - CRCW0201121KFKED
Order 'res 121k ohm 1/20w 1% 0201 smd - CRCW0201121KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201121KFKED-ND.
RES 124K OHM 1/20W 1% 0201 SMD - CRCW0201124KFKED
Order 'res 124k ohm 1/20w 1% 0201 smd - CRCW0201124KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201124KFKED-ND.
RES 124 OHM 1/20W 1% 0201 SMD - CRCW0201124RFKED
Order 'res 124 ohm 1/20w 1% 0201 smd - CRCW0201124RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201124RFKED-ND.
RES 127K OHM 1/20W 1% 0201 SMD - CRCW0201127KFKED
Order 'res 127k ohm 1/20w 1% 0201 smd - CRCW0201127KFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201127KFKED-ND.
RES 127 OHM 1/20W 1% 0201 SMD - CRCW0201127RFKED
Order 'res 127 ohm 1/20w 1% 0201 smd - CRCW0201127RFKED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number CRCW0201127RFKED-ND.
Options for 113 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Vishay/Dale CRCW0201113RFKED
Send this link via E-Mail
Help With This Screen
