SPDT Rocker Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch B127J60ZB22P
ROCKER SWITCH SPDT - B127J60ZB22P
| Digi-Key Part Number | B127J60ZB22P-ND |
23 |
8.55000 |
Extended Price
196.65 |
| Manufacturer Part Number | B127J60ZB22P | |||
| Description | ROCKER SWITCH SPDT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B127J60ZB22P |
| Vendor | Electroswitch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPDT |
| Switch Function | Mom-Off-Mom |
| Contact Rating @ Voltage | 0.5VA @ 28VAC/DC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Solder Lug |
| Panel Cutout Dimensions | 15.24mm x 12.70mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B127J60ZB22P B127J60ZB22P |
ROCKER SWITCH SPDT - B127J60ZB22P (B127J60ZB22P-ND)
Related parts SPDT Rocker Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch B127J60ZB22PSPDT Rocker Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch B127J60ZB22P
Order 'rocker switch spdt - B127J60ZB22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B127J60ZB22P-ND.
SPDT Rocker Switch On-Off-On 0.5VA @ 28VAC/DC Electroswitch B121J60ZB22P
Order 'rocker switch spdt - B121J60ZB22P' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number B121J60ZB22P-ND.
SPDT Rocker Switch On-On 5A @ 125VAC NKK Switches of America Inc MLW3012-F-LF-1A
Order 'rocker switch spdt grn led - MLW3012-F-LF-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MLW3012-F-LF-1A-ND.
SPDT Rocker Switch On-On 15A @ 125VAC E-Switch R1966CBLKBLKER
Order 'rocker switch spdt - R1966CBLKBLKER' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1966CBLKBLKER-ND.
SPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc CWT12AAS1
Order 'switch rocker thin spdt 6a s-lug - CWT12AAS1' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1727-ND.
SPDT Rocker Switch On-On 6A @ 125VAC E-Switch RR3402C
Order 'switch rocker paddle spdt 6a - RR3402C' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1893-ND.
SPDT Rocker Switch On-Off-On 6A @ 125VAC E-Switch RR3402D
Order 'switch rocker paddle spdt 6a - RR3402D' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1894-ND.
SPDT Rocker Switch On-On 6A @ 125VAC NKK Switches of America Inc M2012TXW13-GA
Order 'switch rocker padl spdt - M2012TXW13-GA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2012TXW13-GA-ND.
SPDT Rocker Switch On-Off-Mom 6A @ 125VAC NKK Switches of America Inc M2019TXW13-GA
Order 'switch rocker padl spdt - M2019TXW13-GA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number M2019TXW13-GA-ND.
SPDT Rocker Switch On-On 5A @ 125VAC NKK Switches of America Inc MLW3012-F-SF-1A
Order 'switch rocker illum spdt grn - MLW3012-F-SF-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MLW3012-F-SF-1A-ND.
SPDT Rocker Switch On-Mom 5A @ 125VAC NKK Switches of America Inc MLW3015-C-SC-1A
Order 'switch rocker mini spdt mom red - MLW3015-C-SC-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MLW3015-C-SC-1A-ND.
SPDT Rocker Switch On-On 16A @ 125VAC NKK Switches of America Inc JWL12RAA/U
Order 'switch rocker tv8 spdt black ul - JWL12RAA/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL12RAA/U-ND.
SPDT Rocker Switch On-On 16A @ 125VAC NKK Switches of America Inc JWL12RAA/UCV
Order 'switch rocker tv8 spdt black ucv - JWL12RAA/UCV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL12RAA/UCV-ND.
SPDT Rocker Switch On-On 16A @ 125VAC NKK Switches of America Inc JWL12RCA/U
Order 'switch rocker tv8 spdt red ul - JWL12RCA/U' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL12RCA/U-ND.
SPDT Rocker Switch On-On 16A @ 125VAC NKK Switches of America Inc JWL12RCA/UCV
Order 'switch rocker tv8 spdt red ucv - JWL12RCA/UCV' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number JWL12RCA/UCV-ND.
Options for SPDT Rocker Switch Mom-Off-Mom 0.5VA @ 28VAC/DC Electroswitch B127J60ZB22P
Send this link via E-Mail
Help With This Screen
