IDC CABLE- APK20A/ AE20M / APK20 - A3KKA-2036M - Cable Assemblies
| Digi-Key Part Number | A3KKA-2036M-ND |
1 10 100 250 500 1000 2500 5000 |
20.91000 17.02300 12.54330 10.82604 10.07942 8.69070 8.21286 7.94408 |
Extended Price
20.91 170.23 1254.33 2706.51 5039.71 8690.70 20532.15 39720.40 |
| Manufacturer Part Number | A3KKA-2036M | |||
| Description | IDC CABLE- APK20A/ AE20M / APK20 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3KKA-2036M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Plug to Plug |
| Number of Positions | 20 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Polarizing Key |
| Color | Multiple, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3KKA 2036M A3KKA2036M |
IDC CABLE- APK20A/ AE20M / APK20 - A3KKA-2036M (A3KKA-2036M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- APK20A/ AE20M / APK20 - A3KKA-2036M
Order 'idc cable- apk20a/ ae20m / apk20 - A3KKA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-2036M-ND.
IDC CABLE- APK20A/ AE20M / APK20 - A3KKA-2006M
Order 'idc cable- apk20a/ ae20m / apk20 - A3KKA-2006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-2006M-ND.
IDC CABLE- APK20A/ AE20M / APK20 - A3KKA-2018M
Order 'idc cable- apk20a/ ae20m / apk20 - A3KKA-2018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKA-2018M-ND.
IDC CABLE- APK20A/ AE20M / X - A1KXA-2036M
Order 'idc cable- apk20a/ ae20m / x - A1KXA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1KXA-2036M-ND.
IDC CABLE- ASC20G/ AE20M / APK20 - A3AKG-2036M
Order 'idc cable- asc20g/ ae20m / apk20 - A3AKG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-2036M-ND.
IDC CABLE- AKN20A/ AE20M / APK20 - A3CKA-2036M
Order 'idc cable- akn20a/ ae20m / apk20 - A3CKA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKA-2036M-ND.
IDC CABLE- AKC20G/ AE20M / APK20 - A3CKG-2036M
Order 'idc cable- akc20g/ ae20m / apk20 - A3CKG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CKG-2036M-ND.
IDC CABLE- AKR20A/ AE20M / APK20 - A3DKA-2036M
Order 'idc cable- akr20a/ ae20m / apk20 - A3DKA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3DKA-2036M-ND.
IDC CABLE- APK20G/ AE20M / APK20 - A3KKG-2036M
Order 'idc cable- apk20g/ ae20m / apk20 - A3KKG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3KKG-2036M-ND.
IDC CABLE- ASN20A/ AE20M / X - A1AXA-2036M
Order 'idc cable- asn20a/ ae20m / x - A1AXA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXA-2036M-ND.
IDC CABLE- ASC20G/ AE20M / X - A1AXG-2036M
Order 'idc cable- asc20g/ ae20m / x - A1AXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXG-2036M-ND.
IDC CABLE - ASC20H/AE20M/X - A1AXH-2036M
Order 'idc cable - asc20h/ae20m/x - A1AXH-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1AXH-2036M-ND.
IDC CABLE- ASS20A/ AE20M / X - A1BXA-2036M
Order 'idc cable- ass20a/ ae20m / x - A1BXA-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXA-2036M-ND.
IDC CABLE- ASR20G/ AE20M / X - A1BXG-2036M
Order 'idc cable- asr20g/ ae20m / x - A1BXG-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-2036M-ND.
IDC CABLE - ASR20H/AE20M/X - A1BXH-2036M
Order 'idc cable - asr20h/ae20m/x - A1BXH-2036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXH-2036M-ND.
Send this link via E-Mail
Help With This Screen