ADC 12BIT 2CH 105MSPS 60LLP - ADC12DC105CISQE/NOPB - Integrated Circuits (ICs)
National Semiconductor (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Cut Tape (CT) Single ADC12DC105CISQE/NOPB
| Digi-Key Part Number | ADC12DC105CISQECT-ND |
1 25 100 |
36.00000 33.60000 31.20000 |
Extended Price
36.00 840.00 3120.00 |
| Manufacturer Part Number | ADC12DC105CISQE/NOPB | |||
| Description | ADC 12BIT 2CH 105MSPS 60LLP | |||
| Quantity Available | 500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ADC12DC105CISQE/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Bits | 12 |
| Package / Case | 60-LLP |
| Data Interface | Parallel |
| Packaging | Cut Tape (CT) |
| Sampling Rate (Per Second) | 105M |
| Operating Temperature | -40°C ~ 85°C |
| Voltage Supply Source | Single |
| Number of Inputs and Type | 2 Differential, Unipolar |
| Number of Converters | 2 |
| Power Dissipation (Max) | 800mW |
| Drawing Number | 14; SQA60A; ; 60 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ADC12DC105CISQE NOPB ADC12DC105CISQENOPB ADC12DC105CISQECT ND ADC12DC105CISQECTND ADC12DC105CISQECT |
ADC12DC105CISQE/NOPB Specification Sheet
ADC 12BIT 2CH 105MSPS 60LLP - ADC12DC105CISQE/NOPB (ADC12DC105CISQECT-ND) - Integrated Circuits (ICs)
Related parts National Semiconductor (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Cut Tape (CT) Single ADC12DC105CISQE/NOPBADC 12BIT 2CH 105MSPS 60LLP - ADC12DC105CISQE/NOPB
Order 'adc 12bit 2ch 105msps 60llp - ADC12DC105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12DC105CISQECT-ND.
ADC 12BIT 2CH 105MSPS 60LLP - ADC12DC105CISQE/NOPB
Order 'adc 12bit 2ch 105msps 60llp - ADC12DC105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12DC105CISQEDKR-ND.
ADC 12BIT 2CH 105MSPS 60LLP - ADC12DC105CISQ/NOPB
Order 'adc 12bit 2ch 105msps 60llp - ADC12DC105CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12DC105CISQ-ND.
ADC 12BIT 2CH 105MSPS 60LLP - ADC12DC105CISQE/NOPB
Order 'adc 12bit 2ch 105msps 60llp - ADC12DC105CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12DC105CISQETR-ND.
IC ADC 12BIT 2CH 80MSPS 60LLP - ADC12DC080CISQE/NOPB
Order 'ic adc 12bit 2ch 80msps 60llp - ADC12DC080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12DC080CISQECT-ND.
IC ADC 12BIT 2CH 80MSPS 60LLP - ADC12DC080CISQE/NOPB
Order 'ic adc 12bit 2ch 80msps 60llp - ADC12DC080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC12DC080CISQEDKR-ND.
IC ADC 14BIT 2CH 80MSPS 60LLP - ADC14DC080CISQE/NOPB
Order 'ic adc 14bit 2ch 80msps 60llp - ADC14DC080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC14DC080CISQECT-ND.
IC ADC 14BIT 2CH 80MSPS 60LLP - ADC14DC080CISQE/NOPB
Order 'ic adc 14bit 2ch 80msps 60llp - ADC14DC080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC14DC080CISQEDKR-ND.
IC ADC 12BIT 2CH 80MSPS 60LLP - ADC12DC080CISQE/NOPB
Order 'ic adc 12bit 2ch 80msps 60llp - ADC12DC080CISQE/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12DC080CISQETR-ND.
IC ADC 12BIT 2CH 80MSPS 60LLP - ADC12DC080CISQ/NOPB
Order 'ic adc 12bit 2ch 80msps 60llp - ADC12DC080CISQ/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number ADC12DC080CISQ-ND.
ADC 12BIT 1CH 50-200KSPS - ADC121S021CIMF/NOPB
Order 'adc 12bit 1ch 50-200ksps - ADC121S021CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S021CIMFCT-ND.
ADC 12BIT 1CH 200-500KSPS - ADC121S051CIMF/NOPB
Order 'adc 12bit 1ch 200-500ksps - ADC121S051CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S051CIMFCT-ND.
IC ADC 12BIT 1MSPS SOT23-6 - ADC121S101CIMF/NOPB
Order 'ic adc 12bit 1msps sot23-6 - ADC121S101CIMF/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S101CIMFCT-ND.
IC ADC 12BIT 200KSPS 8-MSOP - ADC121S625CIMM/NOPB
Order 'ic adc 12bit 200ksps 8-msop - ADC121S625CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC121S625CIMMCT-ND.
IC ADC 12BIT 2CHAN 200KSPS 8MSOP - ADC122S021CIMM/NOPB
Order 'ic adc 12bit 2chan 200ksps 8msop - ADC122S021CIMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number ADC122S021CIMMCT-ND.
Options for National Semiconductor (VA) Analog To Digital Converter Integrated Circuit (ics) 2 Differential, Unipolar Cut Tape (CT) Single ADC12DC105CISQE/NOPB
Send this link via E-Mail
Help With This Screen
