Keypads Switch None Grayhill Inc 83AB1-102
KEYPAD 12 KDY MATRIX NUM W/LEDG - 83AB1-102 - Switches
| Digi-Key Part Number | 83AB1-102-ND |
1 |
24.55000 |
Extended Price
24.55 |
| Manufacturer Part Number | 83AB1-102 | |||
| Description | KEYPAD 12 KDY MATRIX NUM W/LEDG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 83AB1-102 |
| Vendor | Grayhill Inc |
| Category | Switches |
| Key Type | Polymer |
| Switch Type | Snap Dome |
| Number of Keys | 12 |
| Matrix (Columns x Rows) | 3 x 4 |
| Legend | Telephone Format |
| Illumination | Non-Illuminated |
| Seal Rating | None |
| Output Type | Matrix |
| Interchangeable Legends | No |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
83AB1 102 83AB1102 |
KEYPAD 12 KDY MATRIX NUM W/LEDG - 83AB1-102 (83AB1-102-ND) - Switches
Related parts Keypads Switch None Grayhill Inc 83AB1-102Keypads Switch None Grayhill Inc 83AB1-102
Order 'keypad 12 kdy matrix num w/ledg - 83AB1-102' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 83AB1-102-ND.
Keypads Switch None Grayhill Inc 84AC1-102
Order 'key pad 12 kdy common w/ledg - 84AC1-102' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 84AC1-102-ND.
Keypads Switch IP67 Grayhill Inc 84S-AB2-112
Order 'keypad 12 key sealed blk - 84S-AB2-112' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 84S-AB2-112-ND.
Keypads Switch IP40 Grayhill Inc 96AB2-102-F
Order 'keypad 12 key front panel mnt - 96AB2-102-F' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5001-ND.
Keypads Switch IP40 Grayhill Inc 96AB2-102-R
Order 'keypad 12 key rear panel mnt - 96AB2-102-R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5002-ND.
Keypads Switch IP40 Grayhill Inc 96AB2-152-F
Order 'keypad 12 key blk front pnl mnt - 96AB2-152-F' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5008-ND.
Keypads Switch IP40 Grayhill Inc 96AB2-152-R
Order 'keypad 12 key blk rear pnl mnt - 96AB2-152-R' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5009-ND.
Keypads Switch IP42 Grayhill Inc 88AB2-143
Order 'keypad 12 key w/blk-wht legend - 88AB2-143' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5012-ND.
Keypads Switch IP42 Grayhill Inc 88AB2-152
Order 'keypad 12 key w/blu-wht legend - 88AB2-152' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5013-ND.
Keypads Switch IP42 Grayhill Inc 88AB2-172
Order 'keypad 12 key w/blue legend set - 88AB2-172' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5014-ND.
Keypads Switch IP42 Grayhill Inc 88AB2
Order 'keypad 12 key blank w/o legend - 88AB2' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH5018-ND.
Keypads Switch IP42 Grayhill Inc 88AC2-143
Order 'keypad 12 key common sealed - 88AC2-143' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 88AC2-143-ND.
Keypads Switch None Grayhill Inc 84AA1-102
Order '12 keyboard module - 84AA1-102' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 84AA1-102-ND.
Keypads Switch IP67 Grayhill Inc 84BLN-AB2-112AN
Order 'keypad backlit rubber 3x4 lo pro - 84BLN-AB2-112AN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 84BLN-AB2-112AN-ND.
Keypads Switch IP67 Grayhill Inc 84BLN-AB2-113AN
Order 'keypad backlit rubber 3x4 lo pro - 84BLN-AB2-113AN' online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number 84BLN-AB2-113AN-ND.
Options for Keypads Switch None Grayhill Inc 83AB1-102
Send this link via E-Mail
Help With This Screen
