AMP MMIC SI BIPOLAR 86SMD PLAST - MSA-0386-TR1G - RF and RFID
| Digi-Key Part Number | 516-1832-6-ND |
1 10 100 250 500 |
3.38000 2.97000 2.52000 2.25000 2.07000 |
Extended Price
3.38 29.70 252.00 562.50 1035.00 |
| Manufacturer Part Number | MSA-0386-TR1G | |||
| Description | AMP MMIC SI BIPOLAR 86SMD PLAST | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MSA-0386-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | RF and RFID |
| Package / Case | 86-SMD |
| Voltage - Supply | 4V ~ 6V |
| Current - Supply | 70mA |
| Gain | 10dB ~ 12dB |
| Frequency | 2.4GHz |
| RF Type | - |
| Packaging | Digi-ReelĀ® |
| Noise Figure | 6dB |
| P1db | 10dBm ~ 12dBm |
| Test Frequency | 1GHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MSA 0386 TR1G MSA0386TR1G 516 1832 6 ND 51618326ND 516-1832-6 |
MSA-0386-TR1G Specification Sheet
AMP MMIC SI BIPOLAR 86SMD PLAST - MSA-0386-TR1G (516-1832-6-ND) - RF and RFID
Related parts RF and RFID :AMP MMIC SI BIPOLAR 86SMD PLAST - MSA-0386-TR1G
Order 'amp mmic si bipolar 86smd plast - MSA-0386-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1832-2-ND.
AMP MMIC SI BIPOLAR 86SMD PLAST - MSA-0386-TR1G
Order 'amp mmic si bipolar 86smd plast - MSA-0386-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1832-1-ND.
AMP MMIC SI BIPOLAR 86SMD PLAST - MSA-0386-TR1G
Order 'amp mmic si bipolar 86smd plast - MSA-0386-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1832-6-ND.
AMP MMIC SI BIPOLAR 86SMD PLAST - MSA-0386-BLKG
Order 'amp mmic si bipolar 86smd plast - MSA-0386-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1959-ND.
AMP MMIC SI BIPOLAR 86SMD PLAST - MSA-0486-BLKG
Order 'amp mmic si bipolar 86smd plast - MSA-0486-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1960-ND.
AMP MMIC SI BIPOLAR 36MICRO-X - MSA-0236-TR1G
Order 'amp mmic si bipolar 36micro-x - MSA-0236-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0236-TR1G-ND.
AMP MMIC SI BIPOLAR 36MICRO-X - MSA-0336-TR1G
Order 'amp mmic si bipolar 36micro-x - MSA-0336-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0336-TR1G-ND.
AMP MMIC SI BIPOLAR 36MICRO-X - MSA-0436-TR1G
Order 'amp mmic si bipolar 36micro-x - MSA-0436-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0436-TR1G-ND.
AMP MMIC SI BIPOLAR 36MICRO-X - MSA-0636-TR1G
Order 'amp mmic si bipolar 36micro-x - MSA-0636-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0636-TR1G-ND.
AMP MMIC SI BIPOLAR 36MICRO-X - MSA-0736-TR1G
Order 'amp mmic si bipolar 36micro-x - MSA-0736-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0736-TR1G-ND.
AMP MMIC SI BIPOLAR 36MICRO-X - MSA-0836-TR1G
Order 'amp mmic si bipolar 36micro-x - MSA-0836-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0836-TR1G-ND.
AMP MMIC SI BIPOLAR SOT-143 - MSA-2011-TR1G
Order 'amp mmic si bipolar sot-143 - MSA-2011-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-2011-TR1G-ND.
AMP MMIC SI BIPOLAR SOT-143 - MSA-0311-TR2G
Order 'amp mmic si bipolar sot-143 - MSA-0311-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0311-TR2G-ND.
AMP MMIC SI BIPOLAR SOT-143 - MSA-0611-TR2G
Order 'amp mmic si bipolar sot-143 - MSA-0611-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-0611-TR2G-ND.
AMP MMIC SI BIPOLAR SOT-143 - MSA-2011-TR2G
Order 'amp mmic si bipolar sot-143 - MSA-2011-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MSA-2011-TR2G-ND.
Send this link via E-Mail
Help With This Screen
