AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G - RF and RFID
| Digi-Key Part Number | 516-1831-6-ND |
1 10 100 250 500 1000 |
3.64000 3.20100 2.71600 2.42500 2.23100 1.69750 |
Extended Price
3.64 32.01 271.60 606.25 1115.50 1697.50 |
| Manufacturer Part Number | MGA-86563-TR1G | |||
| Description | AMP RFIC LNA GAAS 5V SOT-363 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGA-86563-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | RF and RFID |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Voltage - Supply | 4.5V ~ 7V |
| Current - Supply | 14mA |
| Gain | 22.7dB |
| Frequency | 500MHz ~ 6GHz |
| RF Type | GPS, ISM, MMDS, PCS, TVRO |
| Packaging | Digi-ReelĀ® |
| Noise Figure | 1.6dB |
| P1db | 4.1dBm |
| Test Frequency | 2GHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGA 86563 TR1G MGA86563TR1G 516 1831 6 ND 51618316ND 516-1831-6 |
MGA-86563-TR1G Specification Sheet
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G (516-1831-6-ND) - RF and RFID
Related parts RF and RFID :AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1831-2-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1831-1-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1831-6-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR2G
Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-86563-TR2G-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1830-2-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1830-1-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1830-6-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR2G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-85563-TR2G-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-BLKG
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1957-ND.
IC AMP LNA MMIC GAAS SMD SOT-363 - MGA-68563-TR1G
Order 'ic amp lna mmic gaas smd sot-363 - MGA-68563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-2130-2-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR1G
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1586-2-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-TR1G
Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1587-2-ND.
IC AMP LNA MMIC GAAS SMD SOT-363 - MGA-68563-TR1G
Order 'ic amp lna mmic gaas smd sot-363 - MGA-68563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2130-1-ND.
IC AMP LNA MMIC GAAS SMD SOT-363 - MGA-68563-TR1G
Order 'ic amp lna mmic gaas smd sot-363 - MGA-68563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2130-6-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR1G
Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1586-1-ND.
Send this link via E-Mail
Help With This Screen
