Keywords:





AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G - RF and RFID

Digi-Key Part Number 516-1831-1-ND
Price Break
1
10
100
250
500
1000
Unit Price
3.64000
3.20100
2.71600
2.42500
2.23100
1.69750
Extended Price
3.64
32.01
271.60
606.25
1115.50
1697.50
Manufacturer Part NumberMGA-86563-TR1G
DescriptionAMP RFIC LNA GAAS 5V SOT-363
Quantity Available 4517
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMGA-86563-TR1G
VendorAvago Technologies US, Inc. (VA)
CategoryRF and RFID
Package / CaseSC-70-6, SC-88, SOT-323-6, SOT-363
Voltage - Supply4.5V ~ 7V
Current - Supply14mA
Gain22.7dB
Frequency500MHz ~ 6GHz
RF TypeGPS, ISM, MMDS, PCS, TVRO
PackagingCut Tape (CT)
Noise Figure1.6dB
P1db4.1dBm
Test Frequency2GHz
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MGA 86563 TR1G
MGA86563TR1G
516 1831 1 ND
51618311ND
516-1831-1

MGA-86563-TR1G Specification Sheet

Image of AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G

AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G (516-1831-1-ND) - RF and RFID

Related parts RF and RFID :
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
 Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1831-1-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
 Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1831-6-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
 Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1831-2-ND.
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR2G
 Order 'amp rfic lna gaas 5v sot-363 - MGA-86563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-86563-TR2G-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
 Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1830-1-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
 Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1830-6-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
 Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1830-2-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR2G
 Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-85563-TR2G-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-BLKG
 Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1957-ND.
IC AMP LNA MMIC GAAS SMD SOT-363 - MGA-68563-TR1G
 Order 'ic amp lna mmic gaas smd sot-363 - MGA-68563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2130-1-ND.
IC AMP LNA MMIC GAAS SMD SOT-363 - MGA-68563-TR1G
 Order 'ic amp lna mmic gaas smd sot-363 - MGA-68563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-2130-6-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR1G
 Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1586-1-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-TR1G
 Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1587-1-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-81563-TR1G
 Order 'ic amp mmic gaas 3v sot-363 - MGA-81563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1586-6-ND.
IC AMP MMIC GAAS 3V SOT-363 - MGA-82563-TR1G
 Order 'ic amp mmic gaas 3v sot-363 - MGA-82563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1587-6-ND.

Send this link via E-Mail
Help With This Screen

AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G Next: AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G
AMP RFIC LNA GAAS 5V SOT-363 - MGA-86563-TR1G