IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G - RF and RFID
| Digi-Key Part Number | 516-1829-6-ND |
1 10 100 250 500 1000 |
3.11000 2.73900 2.32400 2.07500 1.90900 1.45250 |
Extended Price
3.11 27.39 232.40 518.75 954.50 1452.50 |
| Manufacturer Part Number | MGA-72543-TR1G | |||
| Description | IC AMP MMIC LNA GAAS 3V SOT-343 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MGA-72543-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | RF and RFID |
| Package / Case | SC-70-4, SC-82AB, SOT-323-4, SOT-343 |
| Voltage - Supply | 2.7V ~ 4.2V |
| Current - Supply | 60mA ~ 70mA |
| Gain | 13.6dB |
| Frequency | 100MHz ~ 6GHz |
| RF Type | CDMA, TDMA |
| Packaging | Digi-ReelĀ® |
| Noise Figure | 1.42dB |
| P1db | 3.2dBm ~ 17.1dBm @ 5mA ~ 60mA |
| Test Frequency | 2GHz |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MGA 72543 TR1G MGA72543TR1G 516 1829 6 ND 51618296ND 516-1829-6 |
MGA-72543-TR1G Specification Sheet
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G (516-1829-6-ND) - RF and RFID
Related parts RF and RFID :IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1829-2-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR2G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-72543-TR2G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-BLKG
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1953-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1829-1-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-72543-TR1G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-72543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1829-6-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR1G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-71543-TR1G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-TR2G
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-71543-TR2G-ND.
IC AMP MMIC LNA GAAS 3V SOT-343 - MGA-71543-BLKG
Order 'ic amp mmic lna gaas 3v sot-343 - MGA-71543-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1952-ND.
IC AMP MMIC LNA GAAS 3V 8-LPCC - MGA-665P8-TR1
Order 'ic amp mmic lna gaas 3v 8-lpcc - MGA-665P8-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-665P8-TR1-ND.
IC AMP MMIC LNA GAAS 3V 8-LPCC - MGA-665P8-TR2
Order 'ic amp mmic lna gaas 3v 8-lpcc - MGA-665P8-TR2' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-665P8-TR2-ND.
IC AMP MMIC LNA GAAS 3V 8-LPCC - MGA-665P8-BLK
Order 'ic amp mmic lna gaas 3v 8-lpcc - MGA-665P8-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1951-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1830-2-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR2G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number MGA-85563-TR2G-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-BLKG
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1957-ND.
AMP RFIC LNA GAAS 3V SOT-363 - MGA-85563-TR1G
Order 'amp rfic lna gaas 3v sot-363 - MGA-85563-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1830-1-ND.
Send this link via E-Mail
Help With This Screen
