Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US, Inc. (VA) Schottky - 1 Pair Series Connection HSMS-286C-TR1G
DIODE SCHOTTKY DETECT HF SOT-323 - HSMS-286C-TR1G - Discrete Semiconductor Products
| Digi-Key Part Number | 516-1822-1-ND |
1 10 100 250 500 1000 |
1.52000 1.29200 1.10200 .98800 .91200 .72200 |
Extended Price
1.52 12.92 110.20 247.00 456.00 722.00 |
| Manufacturer Part Number | HSMS-286C-TR1G | |||
| Description | DIODE SCHOTTKY DETECT HF SOT-323 | |||
| Quantity Available | 4602 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMS-286C-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-323 |
| Packaging | Cut Tape (CT) |
| Current - Max | - |
| Capacitance @ Vr, F | 0.25pF @ 0V, 1MHz |
| Diode Type | Schottky - 1 Pair Series Connection |
| Resistance @ If, F | - |
| Voltage - Peak Reverse (Max) | 4V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMS 286C TR1G HSMS286CTR1G 516 1822 1 ND 51618221ND 516-1822-1 |
HSMS-286C-TR1G Specification Sheet
DIODE SCHOTTKY DETECT HF SOT-323 - HSMS-286C-TR1G (516-1822-1-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US, Inc. (VA) Schottky - 1 Pair Series Connection HSMS-286C-TR1GRf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-286C-TR1G
Order 'diode schottky detect hf sot-323 - HSMS-286C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1822-2-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US, Inc. (VA) Schottky - 1 Pair Series Connection HSMS-286C-TR1G
Order 'diode schottky detect hf sot-323 - HSMS-286C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1822-1-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US, Inc. (VA) Schottky - 1 Pair Series Connection HSMS-286C-TR1G
Order 'diode schottky detect hf sot-323 - HSMS-286C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1822-6-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-286C-BLKG
Order 'diode schottky detect hf sot-323 - HSMS-286C-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1937-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-286C-TR2G
Order 'diode schottky detect hf sot-323 - HSMS-286C-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286C-TR2G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Common Anode HSMS-286E-TR1G
Order 'diode schottky detect hf sot-323 - HSMS-286E-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286E-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Common Cathode HSMS-286F-TR1G
Order 'diode schottky detect hf sot-323 - HSMS-286F-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286F-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - Single HSMS-286B-TR1G
Order 'diode schottky detect hf sot-323 - HSMS-286B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286B-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-TR1G
Order 'diode schottky detect ss sot-323 - HSMS-285C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 2 Pair Series Connection HSMS-286P-TR1G
Order 'diode schottky detect hf sot-363 - HSMS-286P-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286P-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 2 Pair Series Connection HSMS-286R-TR1G
Order 'diode schottky detect hf sot-363 - HSMS-286R-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286R-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-286C-TR1
Order 'diode schottky detect 4v sot-323 - HSMS-286C-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286C-TR1-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - Single HSMS-285B-TR1G
Order 'diode schottky detect ss sot-323 - HSMS-285B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285B-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Isolated HSMS-286K-TR1G
Order 'diode schottky detect hf sot-363 - HSMS-286K-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286K-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 3 Independent HSMS-286L-TR1G
Order 'diode schottky detect hf sot-363 - HSMS-286L-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286L-TR1G-ND.
Options for Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US, Inc. (VA) Schottky - 1 Pair Series Connection HSMS-286C-TR1G
Send this link via E-Mail
Help With This Screen
