Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-389C-TR1G
DIODE PIN SWITCH 100V 1A SOT-323 - HSMP-389C-TR1G - Discrete Semiconductor Products
| Digi-Key Part Number | 516-1805-1-ND |
1 10 100 250 500 1000 |
1.04000 .88400 .75400 .67600 .62400 .49400 |
Extended Price
1.04 8.84 75.40 169.00 312.00 494.00 |
| Manufacturer Part Number | HSMP-389C-TR1G | |||
| Description | DIODE PIN SWITCH 100V 1A SOT-323 | |||
| Quantity Available | 8464 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMP-389C-TR1G |
| Vendor | Avago Technologies US, Inc. (VA) |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-323 |
| Packaging | Cut Tape (CT) |
| Current - Max | 1A |
| Capacitance @ Vr, F | 0.3pF @ 5V, 1MHz |
| Diode Type | PIN - 1 Pair Series Connection |
| Resistance @ If, F | 2.5 Ohm @ 5mA, 100MHz |
| Voltage - Peak Reverse (Max) | 100V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMP 389C TR1G HSMP389CTR1G 516 1805 1 ND 51618051ND 516-1805-1 |
HSMP-389C-TR1G Specification Sheet
DIODE PIN SWITCH 100V 1A SOT-323 - HSMP-389C-TR1G (516-1805-1-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-389C-TR1GRf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 1 Pair Series Connection HSMP-389C-TR1G
Order 'diode pin switch 100v 1a sot-323 - HSMP-389C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1805-2-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-389C-TR1G
Order 'diode pin switch 100v 1a sot-323 - HSMP-389C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1805-1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-389C-TR1G
Order 'diode pin switch 100v 1a sot-323 - HSMP-389C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US, Inc. (VA). Digi-Key part number 516-1805-6-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 1 Pair Series Connection HSMP-389C-TR1
Order 'diode pin switch 100v 1a sot-323 - HSMP-389C-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389C-TR1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 1 Pair Common Cathode HSMP-389F-TR1
Order 'diode pin switch 100v 1a sot-323 - HSMP-389F-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389F-TR1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - Single HSMP-389T-TR1
Order 'diode pin switch 100v 1a sot-363 - HSMP-389T-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389T-TR1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 2 Independant HSMP-389V-TR1
Order 'diode pin switch 100v 1a sot-363 - HSMP-389V-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-389V-TR1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - Single HSMP-489B-TR1G
Order 'diode pin sw low induct sot-323 - HSMP-489B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-489B-TR1G-ND.
Rf Diode Discrete Semiconductor Product 1A 100V 250mW Avago Technologies US Inc. PIN - Single HSMP-3880-TR1
Order 'diode pin switch 100v 1a sot-23 - HSMP-3880-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3880-TR1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - Single HSMP-3890-TR1
Order 'diode pin switch 100v 1a sot-23 - HSMP-3890-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3890-TR1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - 1 Pair Series Connection HSMP-3892-TR1
Order 'diode pin switch 100v 1a sot-23 - HSMP-3892-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-3892-TR1-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - Single HSMP-482B-TR1G
Order 'diode pin rf pwr limiter sot-323 - HSMP-482B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-482B-TR1G-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - 1 Pair Series Connection HSMP-386C-TR1
Order 'diode pin gp 50v 1a sot-323 - HSMP-386C-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-386C-TR1-ND.
Rf Diode Discrete Semiconductor Product 1A 50V - Avago Technologies US Inc. PIN - 1 Pair Common Cathode HSMP-386F-TR1
Order 'diode pin gp 50v 1a sot-323 - HSMP-386F-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-386F-TR1-ND.
Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US Inc. PIN - Single HSMP-489B-BLKG
Order 'diode pin sw low induct sot-323 - HSMP-489B-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMP-489B-BLKG-ND.
Options for Rf Diode Discrete Semiconductor Product 1A 100V - Avago Technologies US, Inc. (VA) PIN - 1 Pair Series Connection HSMP-389C-TR1G
Send this link via E-Mail
Help With This Screen
